Phoenix Contact KSF 8 Core Power Cable 80 °C, 2 m PUR
- RS Stock No.:
- 518-319
- Mfr. Part No.:
- 1620402
- Brand:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
$529.41
(exc. GST)
$582.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $529.41 | $264.705 |
*price indicative
- RS Stock No.:
- 518-319
- Mfr. Part No.:
- 1620402
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 8 | |
| Cable Length | 2m | |
| Jacket Material | PUR | |
| Standards/Approvals | RoHS | |
| Series | KSF | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 8 | ||
Cable Length 2m | ||
Jacket Material PUR | ||
Standards/Approvals RoHS | ||
Series KSF | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Plug in connector designed for robust performance in demanding environments. This innovative connector features molded plastic construction, ensuring durability while maintaining excellent electrical insulation properties. Engineered for flexibility and ease of use, it incorporates a screw locking mechanism that secures the connection under various conditions. With a cable length of 2 m and a unique colour coding (orange RAL 2003), it not only ensures seamless integration into existing systems but also enhances visibility for improved user handling.
Supports a maximum current of 30 A making it ideal for power intensive applications
Constructed from halogen free materials contributing to environmentally friendly practices
Equipped with a flexible cable conduit that accommodates various installation scenarios
Includes a built in mechanism for easy insertion and withdrawal with specified cycles
Meets rigorous international safety standards to ensure compliance and safety
Designed to be shock and vibration resistant enhancing reliability in harsh environments
Related links
- Phoenix Contact KSF Orange Polyurethane 80 °C
- Phoenix Contact KSF Orange Polyurethane 80 °C
- Phoenix Contact KSF Orange Thermoplastic Polyurethane 80 °C
- Phoenix Contact KSF Orange Polyurethane 80 °C
- Phoenix Contact KSF Pastel Orange, Orange Polyurethane 80 °C
- Phoenix Contact KSF Orange Polyurethane 80 °C
- Phoenix Contact KSF Orange Polyurethane 80 °C
- Phoenix Contact KSF Orange Polyurethane 80 °C
