Phoenix Contact KSF 6 Core Power Cable, Orange 1.5mm², 2 mm² 80 °C, 2 m PUR
- RS Stock No.:
- 512-330
- Mfr. Part No.:
- 1620415
- Brand:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
$409.05
(exc. GST)
$449.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $409.05 | $204.525 |
*price indicative
- RS Stock No.:
- 512-330
- Mfr. Part No.:
- 1620415
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 6 | |
| Jacket Colour | Orange | |
| Cable Length | 2m | |
| Jacket Material | PUR | |
| Outside Diameter | 12.3mm | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | EAC Approval ID: B.00286/19 | |
| Cable CSA | 1.5mm², 2mm² | |
| Fire Behaviour | Halogen Free | |
| Maximum Operating Temperature | 80°C | |
| Series | KSF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 6 | ||
Jacket Colour Orange | ||
Cable Length 2m | ||
Jacket Material PUR | ||
Outside Diameter 12.3mm | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals EAC Approval ID: B.00286/19 | ||
Cable CSA 1.5mm², 2mm² | ||
Fire Behaviour Halogen Free | ||
Maximum Operating Temperature 80°C | ||
Series KSF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Plug designed for versatility and reliability in demanding environments. This product features an angled and rotatable M23 socket arrangement, accommodating a variety of installation needs. Built with halogen free PUR cable, it ensures both durability and safety for industrial applications. The superior shielding and robust design meet high electrical performance standards, making it ideal for control cabinet and electrical device engineering. With a focus on user safety, this cable plug is 100% electrically tested and fully assembled for ease of use.
Meets high IP67 protection class to withstand environmental challenges
Screw locking mechanism ensures secure and reliable connections
Easy to read technical data simplifies installation and maintenance
Supports up to 30 A current for demanding applications
Offers customer specific assemblies for tailored solutions
Manufactured with environmentally friendly materials to support sustainability
Related links
- Phoenix Contact KSF Orange Polyurethane 80 °C
- Phoenix Contact KSF Orange Thermoplastic Polyurethane 80 °C
- Phoenix Contact KSF Orange Polyurethane 80 °C
- Phoenix Contact KSF Orange Polyurethane 80 °C
- Phoenix Contact KSF Orange Polyurethane 80 °C
- Phoenix Contact KSF Orange Thermoplastic Polyurethane 80 °C
- Phoenix Contact KSF Orange Thermoplastic Polyurethane 80 °C
- Phoenix Contact KSF Orange Polyurethane 80 °C
