Phoenix Contact KSF 7 Core Power Cable, Orange 80 °C, 5 m PUR
- RS Stock No.:
- 487-401
- Mfr. Part No.:
- 1620400
- Brand:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
$728.77
(exc. GST)
$801.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $728.77 | $364.385 |
*price indicative
- RS Stock No.:
- 487-401
- Mfr. Part No.:
- 1620400
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 7 | |
| Jacket Colour | Orange | |
| Cable Length | 5m | |
| Outside Diameter | 11.7mm | |
| Jacket Material | PUR | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | EAC Approval ID: B.00286/19 | |
| Fire Behaviour | Halogen Free | |
| Maximum Operating Temperature | 80°C | |
| Series | KSF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 7 | ||
Jacket Colour Orange | ||
Cable Length 5m | ||
Outside Diameter 11.7mm | ||
Jacket Material PUR | ||
Voltage 1kV | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals EAC Approval ID: B.00286/19 | ||
Fire Behaviour Halogen Free | ||
Maximum Operating Temperature 80°C | ||
Series KSF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Robust cable plug in connector is designed for enhanced reliability in various demanding applications. Engineered with precision, it features a straight, moulded plastic design that guarantees optimal connection integrity. The series offers multi functionality with a screw locking mechanism, ensuring secure engagement while preventing inadvertent disconnections. With its 5 m length and IP67 rating when locked, this connector is suitable for both indoor and outdoor use, providing peace of mind in industrial environments. Its vibrant orange RAL 2003 outer sheath is not just aesthetically pleasing, but also signifies visibility, aiding quick identification in complex setups.
Allows for up to 50 insertion/withdrawal cycles thus enhancing usability
Provides resistance to extreme temperatures which ensuring adaptability
Designed for easy integration with mating connectors specified in technical data
Meets international standards for overvoltage and pollution which ensuring safety
Serves a wide range of applications reinforcing its versatility
Supports customer specific assemblies and cable lengths for tailored solutions
Related links
- Phoenix Contact KSF Orange Polyurethane 80 °C
- Phoenix Contact KSF Orange Thermoplastic Polyurethane 80 °C
- Phoenix Contact KSF Orange Polyurethane 80 °C
- Phoenix Contact KSF Orange Polyurethane 80 °C
- Phoenix Contact KSF Orange Polyurethane 80 °C
- Phoenix Contact KSF Orange Polyurethane 80 °C
- Phoenix Contact KSF Orange Polyurethane 80 °C
- Phoenix Contact 1620323 Orange Polyurethane 105 °C
