Phoenix Contact KSF 6 Core Power Cable, Orange 80 °C, 5 m PUR

Subtotal (1 pack of 2 units)*

$758.01

(exc. GST)

$833.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$758.01$379.005

*price indicative

RS Stock No.:
487-399
Mfr. Part No.:
1620397
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

6

Jacket Colour

Orange

Cable Length

5m

Jacket Material

PUR

Outside Diameter

13.8mm

Voltage

1kV

Minimum Operating Temperature

50°C

Standards/Approvals

IP67, RoHS II, VDE 0100/1.97 411.1.3.2, DIN EN 60 204/11.98 14.1.3, DIN EN ISO 13732 1:2008 12, EAC ID: B.00286/19

Maximum Operating Temperature

80°C

Fire Behaviour

Halogen Free

Series

KSF

COO (Country of Origin):
DE
The Phoenix Contact Cable Plug designed with meticulous attention to detail, providing robust connectivity in demanding environments. This molded plastic connector excels in applications requiring durability and reliability, making it an ideal choice for industrial automation and electrical device engineering. With a screw locking mechanism and IP67 protection rating, the K 5E offers exceptional performance in both fixed and flexible installations. Its striking orange outer sheath not only enhances visibility but also signals compliance with industry standards, ensuring safe and dependable operation.

Designed for high flexibility catering to customer specific assemblies and cable lengths

Comes with robust halogen free PUR cable which ensuring environmental compliance

Enables efficient current management with a maximum current rating of 30 A

Supports easy installation by electrically qualified personnel only

Ensures precise connectivity with a multi position design accommodating 5+PE

Meets stringent international standards for safety and performance

Offers compatibility with a range of accessories for enhanced functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy