Phoenix Contact KSF 8 Core Power Cable, Orange 80 °C, 2 m PUR
- RS Stock No.:
- 487-419
- Mfr. Part No.:
- 1620421
- Brand:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
$691.73
(exc. GST)
$760.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $691.73 | $345.865 |
*price indicative
- RS Stock No.:
- 487-419
- Mfr. Part No.:
- 1620421
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 8 | |
| Jacket Colour | Orange | |
| Cable Length | 2m | |
| Outside Diameter | 11.7mm | |
| Jacket Material | PUR | |
| Voltage | 63V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | EAC Approval ID: B.00286/19 | |
| Maximum Operating Temperature | 80°C | |
| Series | KSF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 8 | ||
Jacket Colour Orange | ||
Cable Length 2m | ||
Outside Diameter 11.7mm | ||
Jacket Material PUR | ||
Voltage 63V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals EAC Approval ID: B.00286/19 | ||
Maximum Operating Temperature 80°C | ||
Series KSF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Plug in molded plastic connector belongs to the KSF series and combines versatility with robustness. Designed for demanding applications, it features an angled, rotatable M23 socket allowing for a customizable cable outlet direction. The products effective locking mechanism ensures secure connections, while its high degree of IP67 protection guarantees reliable performance even in harsh environments. The robust halogen free PUR cable construction enhances durability and safety, providing peace of mind in various industrial settings.
Robust design ensures longevity in challenging conditions
Halogen free construction promotes safety and environmental compliance
Configurable cable outlet direction offers flexibility in installation
Mating alternates specified in technical data ensure compatibility
Highly flexible with the option for customer specific assemblies
Compatible with applications in plant and device engineering
Related links
- Phoenix Contact KSF Orange Polyurethane 80 °C
- Phoenix Contact KSF, 2 m 8 Core Power Cable Polyurethane 80 °C
- Phoenix Contact KSF Orange Polyurethane 80 °C
- Phoenix Contact KSF Orange Polyurethane 80 °C
- Phoenix Contact KSF Orange Polyurethane 80 °C
- Phoenix Contact KSF Pastel Orange, Orange Polyurethane 80 °C
- Phoenix Contact KSF Orange Thermoplastic Polyurethane 80 °C
- Phoenix Contact KSF Orange Polyurethane 80 °C
