Phoenix Contact KSF 8 Core Power Cable, Orange 80 °C, 10 m PUR
- RS Stock No.:
- 522-044
- Mfr. Part No.:
- 1620405
- Brand:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
$1,213.58
(exc. GST)
$1,334.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,213.58 | $606.79 |
*price indicative
- RS Stock No.:
- 522-044
- Mfr. Part No.:
- 1620405
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 8 | |
| Jacket Colour | Orange | |
| Cable Length | 10m | |
| Outside Diameter | 13.5mm | |
| Jacket Material | PUR | |
| Voltage | 63V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | DIN VDE 0472, IEC 332 1 | |
| Maximum Operating Temperature | 80°C | |
| Series | KSF | |
| Fire Behaviour | IEC 332-1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 8 | ||
Jacket Colour Orange | ||
Cable Length 10m | ||
Outside Diameter 13.5mm | ||
Jacket Material PUR | ||
Voltage 63V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals DIN VDE 0472, IEC 332 1 | ||
Maximum Operating Temperature 80°C | ||
Series KSF | ||
Fire Behaviour IEC 332-1 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Molded plastic cable plug is engineered for exceptional performance in demanding applications. This high quality connector boasts a robust design that ensures reliability in various environments, particularly in plant and electrical device engineering. Offering a straight M23 socket configuration with eight positions and a secure screw lock mechanism, it provides seamless connectivity for sophisticated systems. Additionally, it maintains optimal performance due to its shielded construction, making it the ideal choice for a variety of industrial applications.
IP67 degree of protection safeguards against dust and water ingress
Flexible cable conduits provide ease of installation in confined spaces
Meets stringent fire resistance standards for enhanced safety
Supports up to 50 insertion/withdrawal cycles for exceptional longevity
Compact diameter facilitates space saving installations
Fully electrically tested and assembled for user convenience
Related links
- Phoenix Contact KSF Orange Polyurethane 80 °C
- Phoenix Contact KSF Orange Polyurethane 80 °C
- Phoenix Contact KSF Orange Polyurethane 80 °C
- Phoenix Contact KSF, 2 m 8 Core Power Cable Polyurethane 80 °C
- Phoenix Contact KSF Orange Polyurethane 80 °C
- Phoenix Contact KSF Orange Thermoplastic Polyurethane 80 °C
- Phoenix Contact KSF Orange Polyurethane 80 °C
- Phoenix Contact KSF Orange Polyurethane 80 °C
