Phoenix Contact KSF 6 Core Power Cable, Orange 80 °C, 5 m TPU
- RS Stock No.:
- 522-338
- Mfr. Part No.:
- 1620419
- Brand:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
$896.05
(exc. GST)
$985.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $896.05 | $448.025 |
*price indicative
- RS Stock No.:
- 522-338
- Mfr. Part No.:
- 1620419
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 6 | |
| Jacket Colour | Orange | |
| Cable Length | 5m | |
| Jacket Material | TPU | |
| Outside Diameter | 13.8mm | |
| Voltage | 1kV | |
| Minimum Operating Temperature | 50°C | |
| Standards/Approvals | EAC Approval ID: B.00286/19 | |
| Maximum Operating Temperature | 80°C | |
| Series | KSF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 6 | ||
Jacket Colour Orange | ||
Cable Length 5m | ||
Jacket Material TPU | ||
Outside Diameter 13.8mm | ||
Voltage 1kV | ||
Minimum Operating Temperature 50°C | ||
Standards/Approvals EAC Approval ID: B.00286/19 | ||
Maximum Operating Temperature 80°C | ||
Series KSF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Molded plastic cable plug from the KSF series features an M23 socket with an angled, rotatable design, allowing for a rotation range of -120° left to 120° right for flexible installation. It has 5 positions plus a protective earth and uses a screw locking mechanism for secure and reliable connections. The cable is shielded for added protection and has a 5 meter length, ideal for various industrial applications. The outer sheath is orange, providing high visibility and durability.
Robust halogen free PUR cable
100% electrically tested and assembled ready for use
Designs with preassembled cables on one or both sides
Angled design with configurable cable outlet direction
Customer specific assemblies and cable lengths can be supplied
Related links
- Phoenix Contact KSF Orange Thermoplastic Polyurethane 80 °C
- Phoenix Contact KSF Orange Thermoplastic Polyurethane 80 °C
- Phoenix Contact KSF Orange Polyurethane 80 °C
- Phoenix Contact KSF Orange Polyurethane 80 °C
- Phoenix Contact KSF Orange Polyurethane 80 °C
- Phoenix Contact KSF Orange Polyurethane 80 °C
- Phoenix Contact KSM Orange Thermoplastic Polyurethane 80 °C
- Phoenix Contact KSF Orange Polyurethane 80 °C
