Phoenix Contact KSF 6 Core Power Cable, Orange 80 °C, 10 m TPU
- RS Stock No.:
- 487-396
- Mfr. Part No.:
- 1620398
- Brand:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
$1,109.59
(exc. GST)
$1,220.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,109.59 | $554.795 |
*price indicative
- RS Stock No.:
- 487-396
- Mfr. Part No.:
- 1620398
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 6 | |
| Jacket Colour | Orange | |
| Cable Length | 10m | |
| Outside Diameter | 13.8mm | |
| Jacket Material | TPU | |
| Voltage | 63V | |
| Minimum Operating Temperature | 50°C | |
| Standards/Approvals | EAC Approval ID: B.00286/19 | |
| Maximum Operating Temperature | 80°C | |
| Series | KSF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 6 | ||
Jacket Colour Orange | ||
Cable Length 10m | ||
Outside Diameter 13.8mm | ||
Jacket Material TPU | ||
Voltage 63V | ||
Minimum Operating Temperature 50°C | ||
Standards/Approvals EAC Approval ID: B.00286/19 | ||
Maximum Operating Temperature 80°C | ||
Series KSF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Plug is expertly designed for seamless integration in various industrial applications. With its robust halogen free PUR cable, it promises longevity and reliability, just what you need in demanding environments. Its sturdy construction includes a plastic moulded M23 socket featuring a screw locking mechanism, ensuring a secure connection. Measuring 10 metres in length and resolved in a striking orange RAL colour, this cable not only performs well but also keeps safety and functionality at the forefront. Fully assembled and electrically tested, the product is ready for use right out of the package. Its suitability for both flexible and fixed installations gives you the flexibility needed for diverse setups.
Compliant with RoHS II promoting environmentally friendly operations
Screw locking mechanism enhances stability and safety during operation
Optimised for high frequency signals which ensuring integrity in critical applications
Pre assembled design reduces installation time allowing for quick deployment
Constructed to resist mechanical stress suitable for demanding industrial environments
Related links
- Phoenix Contact KSF Orange Thermoplastic Polyurethane 80 °C
- Phoenix Contact KSF Orange Thermoplastic Polyurethane 80 °C
- Phoenix Contact KSF Orange Thermoplastic Polyurethane 80 °C
- Phoenix Contact KSF Orange Polyurethane 80 °C
- Phoenix Contact KSF Orange Polyurethane 80 °C
- Phoenix Contact KSF Orange Polyurethane 80 °C
- Phoenix Contact KSM Orange Thermoplastic Polyurethane 80 °C
- Phoenix Contact KSF Orange Polyurethane 80 °C
