Phoenix Contact KSF 6 Core Power Cable, Orange 1.5mm², 2 mm² 80 °C, 5 m PUR

Subtotal (1 pack of 2 units)*

$851.18

(exc. GST)

$936.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$851.18$425.59

*price indicative

RS Stock No.:
522-337
Mfr. Part No.:
1620416
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

6

Jacket Colour

Orange

Cable Length

5m

Outside Diameter

12.3mm

Jacket Material

PUR

Voltage

63V

Minimum Operating Temperature

-40°C

Cable CSA

1.5mm², 2mm²

Standards/Approvals

EAC Approval ID: B.00286/19

Maximum Operating Temperature

80°C

Fire Behaviour

Halogen Free

Series

KSF

COO (Country of Origin):
DE
The Phoenix Contact Signal and Power Cable is designed for robust and reliable connectivity in a range of industrial applications. Engineered with a high degree of protection and an innovative locking mechanism, this cable ensures secure connections even in challenging environments. The angled, rotatable design offers flexibility in installation, while the orange PUR outer sheath not only adds visibility but also enhances durability against environmental factors. With a broad operating temperature range and compatibility with various third party devices, this cable is ideal for engineers seeking an effective solution that meets industry standards and safety regulations.

Designed with a screw locking mechanism for secure connections

Shields against electromagnetic interference for reliable signal integrity

Suitable for outdoor applications with environmental protection features

Offers configurable cable outlet direction for enhanced installation flexibility

Halogen free materials promote safer usage and environmental responsibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy