Phoenix Contact KSM 6 Core Power Cable, Orange 80 °C, 5 m TPU
- RS Stock No.:
- 522-040
- Mfr. Part No.:
- 1620320
- Brand:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
$1,511.62
(exc. GST)
$1,662.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,511.62 | $755.81 |
*price indicative
- RS Stock No.:
- 522-040
- Mfr. Part No.:
- 1620320
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 6 | |
| Jacket Colour | Orange | |
| Cable Length | 5m | |
| Jacket Material | TPU | |
| Outside Diameter | 18.1mm | |
| Voltage | 1kV | |
| Minimum Operating Temperature | 50°C | |
| Standards/Approvals | cUL ID: E335019-20131029, DIN EN 60 204/11.98 § 14.1.3, DIN EN ISO 13732-1:2008-12, EAC ID: B.00286/19, UL ID: E335019-20131029, VD0100/1.97 § 411.1.3.2 | |
| Fire Behaviour | Halogen Free | |
| Maximum Operating Temperature | 80°C | |
| Series | KSM | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 6 | ||
Jacket Colour Orange | ||
Cable Length 5m | ||
Jacket Material TPU | ||
Outside Diameter 18.1mm | ||
Voltage 1kV | ||
Minimum Operating Temperature 50°C | ||
Standards/Approvals cUL ID: E335019-20131029, DIN EN 60 204/11.98 § 14.1.3, DIN EN ISO 13732-1:2008-12, EAC ID: B.00286/19, UL ID: E335019-20131029, VD0100/1.97 § 411.1.3.2 | ||
Fire Behaviour Halogen Free | ||
Maximum Operating Temperature 80°C | ||
Series KSM | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Plug in molded plastic product from the KSM series is designed to provide reliable connectivity in demanding electrical engineering applications. With its robust construction, featuring a straight, plastic moulded type and screw locking mechanism, it ensures secure connections. Designed for versatility, it is shielded to protect against electromagnetic interference, making it suitable for critical operations. The outer sheath, coloured in orange RAL 2003, not only delivers a vibrant appearance but also ensures heightened visibility in industrial settings. Engineered for a wide operational temperature range and high currents, this product exemplifies safety and efficiency, catering to various customer specific needs with ease of installation.
IP67 degree of protection ensures robustness even in harsh conditions
High flexibility allows for custom cable lengths and assemblies
Compatible with applications requiring up to 70 A current
Delivers reliable performance in demanding environments
Robust locking mechanism prevents accidental disconnections
Related links
- Phoenix Contact KSF Orange Thermoplastic Polyurethane 80 °C
- Phoenix Contact KSF Orange Thermoplastic Polyurethane 80 °C
- Phoenix Contact KSF Orange Thermoplastic Polyurethane 80 °C
- Phoenix Contact K12 Orange Thermoplastic Polyurethane 80 °C
- Phoenix Contact KST Orange Thermoplastic Polyurethane 80 °C
- Phoenix Contact KST Orange Thermoplastic Polyurethane 80 °C
- Phoenix Contact K12 Orange Thermoplastic Polyurethane 80 °C
- Phoenix Contact K12 Orange Thermoplastic Polyurethane 80 °C
