Phoenix Contact KSF 8 Core Power Cable, Orange 80 °C, 10 m PUR

Subtotal (1 pack of 2 units)*

$1,029.68

(exc. GST)

$1,132.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,029.68$514.84

*price indicative

RS Stock No.:
522-369
Mfr. Part No.:
1620401
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

8

Jacket Colour

Orange

Cable Length

10m

Jacket Material

PUR

Outside Diameter

11.7mm

Voltage

63V

Minimum Operating Temperature

-40°C

Standards/Approvals

EAC Approval ID: B.00286/19

Series

KSF

Fire Behaviour

Halogen Free

Maximum Operating Temperature

80°C

COO (Country of Origin):
DE
The Phoenix Contact Cable Plug is a robust solution designed for various industrial applications, providing reliable connectivity in challenging environments. With a straight, plastic moulded design, it features both a screw locking mechanism and a protective IP67 degree of protection, ensuring secure and weather resistant connections. Specifically crafted for optimal performance, this product is equipped with a durable PUR outer sheath, offering resilience against mechanical stress. Its versatility is further enhanced by its shielded construction, suitable for a variety of applications, including complex automation systems and industrial machinery. Ideal for equipment requiring high quality signal transmission and power supply, this cable plug promises longevity and reliability.

Constructed with halogen free materials for superior environmental performance

Designed for easy installation saving valuable time during setup

Supports customer specific assemblies catering to unique project requirements

100% electrically tested to guarantee reliability and enhanced safety

Capable of withstanding extreme environmental conditions for varied applications

Offers a high degree of flexibility making it suitable for dynamic operations

Meets strict compliance with EU RoHS substance requirements for safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy