Phoenix Contact KST Power Cable, Orange 80 °C, 2 m PUR
- RS Stock No.:
- 519-370
- Mfr. Part No.:
- 1619313
- Brand:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
$254.18
(exc. GST)
$279.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $254.18 | $127.09 |
*price indicative
- RS Stock No.:
- 519-370
- Mfr. Part No.:
- 1619313
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Jacket Colour | Orange | |
| Cable Length | 2m | |
| Jacket Material | PUR | |
| Outside Diameter | 11mm | |
| Voltage | 63V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS, REACH | |
| Maximum Operating Temperature | 80°C | |
| Series | KST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Jacket Colour Orange | ||
Cable Length 2m | ||
Jacket Material PUR | ||
Outside Diameter 11mm | ||
Voltage 63V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS, REACH | ||
Maximum Operating Temperature 80°C | ||
Series KST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Plug designed for reliability and enhanced performance in industrial applications. This product exemplifies a robust construction with a straight, plastic moulded design, accommodating a range of positions to facilitate seamless integration into various systems. Engineered for optimal functionality, this connector meets the rigorous demands of electrical engineering, ensuring safe and efficient operation. With its unique screw locking mechanism and durable shielding, it provides a secure fit and excellent resistance against environmental influences. Suitable for both fixed and flexible installations, this cable plug delivers outstanding performance across diverse operational settings.
Compatible with outdoor applications when adequately protected
Tested under rigorous conditions for reliable conductivity
User friendly design requiring no tools for connections
Built to handle high current loads with minimal resistance
Multiple cable length options available for flexible installation
Related links
- Phoenix Contact KST Orange Polyurethane 80 °C
- Phoenix Contact KST Orange Polyurethane 80 °C
- Phoenix Contact KST Orange Thermoplastic Polyurethane 80 °C
- Phoenix Contact KST, 2 m 6 Core Power Cable Polyurethane 80 °C
- Phoenix Contact KST Orange Polyurethane 80 °C
- Phoenix Contact KST Orange Polyurethane 80 °C
- Phoenix Contact KST Orange Polyurethane 80 °C
- Phoenix Contact KST Orange Polyurethane 80 °C
