Phoenix Contact KST Power Cable, Orange 80 °C, 3 m PUR

Subtotal (1 pack of 2 units)*

$627.96

(exc. GST)

$690.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$627.96$313.98

*price indicative

RS Stock No.:
488-192
Mfr. Part No.:
1619314
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Jacket Colour

Orange

Cable Length

3m

Outside Diameter

11mm

Jacket Material

PUR

Voltage

63V

Minimum Operating Temperature

-40°C

Standards/Approvals

RoHS, REACH

Series

KST

Maximum Operating Temperature

80°C

COO (Country of Origin):
DE
The Phoenix Contact Cable Plug in molded plastic product is designed to provide a dependable connection for industrial applications. Featuring a durable and robust halogen free PUR cable, it ensures safety and reliability in challenging environments. The cable boasts a straight design and a screw locking mechanism, guaranteeing a secure connection while preventing accidental disconnections. With a protection rating of IP67 when in a locked state, it is suitable for outdoor usage and can withstand harsh weather conditions. The integrated shielding offers enhanced performance, while the orange outer sheath makes it easy to identify in complex setups.

Fully assembled and tested for immediate use out of the box

Custom lengths and configurations are available for tailored solutions

Simple installation process enhances operational efficiency

Designed to meet stringent safety standards for reliable usage

Compatible with standard M17 fittings for broad applicability

Lightweight construction promotes ease of handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy