Phoenix Contact KST 4 Core Power Cable, Orange 1.5mm², 2 mm² 80 °C, 2 m PUR
- RS Stock No.:
- 493-489
- Mfr. Part No.:
- 1619298
- Brand:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
$463.72
(exc. GST)
$510.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $463.72 | $231.86 |
*price indicative
- RS Stock No.:
- 493-489
- Mfr. Part No.:
- 1619298
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Orange | |
| Cable Length | 2m | |
| Outside Diameter | 9.9mm | |
| Jacket Material | PUR | |
| Voltage | 63V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | EAC Approval ID: B.00286/19 | |
| Cable CSA | 1.5mm², 2mm² | |
| Fire Behaviour | Halogen Free | |
| Maximum Operating Temperature | 80°C | |
| Series | KST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Orange | ||
Cable Length 2m | ||
Outside Diameter 9.9mm | ||
Jacket Material PUR | ||
Voltage 63V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals EAC Approval ID: B.00286/19 | ||
Cable CSA 1.5mm², 2mm² | ||
Fire Behaviour Halogen Free | ||
Maximum Operating Temperature 80°C | ||
Series KST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector is engineered to meet rigorous demands in industrial settings. Designed with a robust plastic moulding and featuring a secure screw locking mechanism, this product ensures reliable connections in various applications. The connector boasts an IP67 rating, confirming its resilience against dust and water ingress, making it ideal for outdoor installations. With a cable length of 2 metres and equipped with a shielded design, it provides exceptional safety and performance.
Constructed from durable materials for longevity in demanding environments
Certified for safety with multiple warnings to prevent misuse
Fully assembled and tested upon delivery for immediate integration
Supports a variety of applications enhancing versatility across industries
Fulfils EU RoHS and REACH requirements which ensuring compliance with environmental standards
Specified designs allow for customisable assemblies to meet unique project needs
Related links
- Phoenix Contact KST Orange Thermoplastic Polyurethane 80 °C
- Phoenix Contact KST Orange Polyurethane 80 °C
- Phoenix Contact KST Orange Polyurethane 80 °C
- Phoenix Contact KST Orange Polyurethane 80 °C
- Phoenix Contact KST Orange Polyurethane 80 °C
- Phoenix Contact KST Orange Thermoplastic Polyurethane 80 °C
- Phoenix Contact KST Orange Polyurethane 80 °C
- Phoenix Contact KST Orange Polyurethane 80 °C
