Phoenix Contact KST 6 Core Power Cable, Orange 80 °C, 2 m PUR
- RS Stock No.:
- 493-492
- Mfr. Part No.:
- 1619307
- Brand:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
$393.80
(exc. GST)
$433.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $393.80 | $196.90 |
*price indicative
- RS Stock No.:
- 493-492
- Mfr. Part No.:
- 1619307
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 6 | |
| Jacket Colour | Orange | |
| Cable Length | 2m | |
| Outside Diameter | 9.4mm | |
| Jacket Material | PUR | |
| Voltage | 63V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | REACH, RoHS | |
| Maximum Operating Temperature | 80°C | |
| Series | KST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 6 | ||
Jacket Colour Orange | ||
Cable Length 2m | ||
Outside Diameter 9.4mm | ||
Jacket Material PUR | ||
Voltage 63V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals REACH, RoHS | ||
Maximum Operating Temperature 80°C | ||
Series KST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Plug features a robust design specifically tailored for demanding environments. With a straight, plastic molded construction, it seamlessly integrates into various applications in industrial automation and device engineering. The built in screw locking mechanism ensures a secure connection, while its impressive IP67 protection guarantees reliability against dust and water ingress. This product also boasts a cable length of 2 metres, allowing flexibility in installation. Enhanced by a shielded design, it delivers optimal performance in signal integrity and power transmission, making it ideal for outdoor applications or harsh industrial settings. Designed with user safety in mind, the connector prevents plugging or disconnecting under load, reducing the risk of damage or accidents. Additional compliance with RoHS regulations underscores its commitment to environmental safety.
Fully tested and pre assembled for reliable ready to use performance
Product is suitable for a broad spectrum of industrial applications
Offers customer specific assemblies and adjustable cable lengths
Robust die cast zinc housing material for durability
Designed with an external diameter of just 9.40 mm for versatile installation
Facilitates a significant degree of pollution resistance with a specified grade
Supported by an extensive range of compatible accessories for enhanced functionality
Related links
- Phoenix Contact KST Orange Polyurethane 80 °C
- Phoenix Contact KST Orange Polyurethane 80 °C
- Phoenix Contact KST Orange Polyurethane 80 °C
- Phoenix Contact KST Orange Polyurethane 80 °C
- Phoenix Contact KST Orange Polyurethane 80 °C
- Phoenix Contact KST Orange Polyurethane 80 °C
- Phoenix Contact KST Orange Thermoplastic Polyurethane 80 °C
- Phoenix Contact KST, 2 m 6 Core Power Cable Polyurethane 80 °C
