Phoenix Contact KST 4 Core Power Cable, Orange 2mm², 2.5 mm² 80 °C, 5 m PUR
- RS Stock No.:
- 519-367
- Mfr. Part No.:
- 1619302
- Brand:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
$329.22
(exc. GST)
$362.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $329.22 | $164.61 |
*price indicative
- RS Stock No.:
- 519-367
- Mfr. Part No.:
- 1619302
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Orange | |
| Cable Length | 5m | |
| Outside Diameter | 10.6mm | |
| Jacket Material | PUR | |
| Voltage | 1kV | |
| Minimum Operating Temperature | 50°C | |
| Cable CSA | 2mm², 2.5mm² | |
| Standards/Approvals | EAC Approval ID: B.00286/19 | |
| Series | KST | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Halogen Free | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Orange | ||
Cable Length 5m | ||
Outside Diameter 10.6mm | ||
Jacket Material PUR | ||
Voltage 1kV | ||
Minimum Operating Temperature 50°C | ||
Cable CSA 2mm², 2.5mm² | ||
Standards/Approvals EAC Approval ID: B.00286/19 | ||
Series KST | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Halogen Free | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Plug is designed with precision and advanced engineering to meet the demanding needs of modern industrial applications. Featuring a robust M17 socket design, it ensures high voltage operation while maintaining a compact and lightweight profile. The plastic moulded construction and shielded cables provide exceptional durability and resistance to environmental factors, making it suitable for both indoor and outdoor use. This product supports seamless integration in various automation and connectivity scenarios, enhancing system efficiency and performance. With its user friendly screw locking mechanism, it guarantees a secure connection that simplifies installation and maintenance tasks.
Offers a secure screw locking mechanism for reliability
Robust design withstands tough environmental conditions
Lightweight yet durable enhancing ease of installation
Shields against electromagnetic interference for superior signal integrity
Flexibility in custom assemblies for specific project requirements
Tailored for efficient energy management in complex systems
Related links
- Phoenix Contact KST Orange Polyurethane 80 °C
- Phoenix Contact KST Orange Polyurethane 80 °C
- Phoenix Contact KST Orange Polyurethane 80 °C
- Phoenix Contact KST Orange Polyurethane 80 °C
- Phoenix Contact KST Orange Polyurethane 80 °C
- Phoenix Contact KST Orange Polyurethane 80 °C
- Phoenix Contact KST Orange Thermoplastic Polyurethane 80 °C
- Phoenix Contact KST, 5 m 6 Core Power Cable Polyurethane 80 °C
