Phoenix Contact SAC 5 Core Power Cable, Orange 2.5mm² 90 °C, 3 m PUR
- RS Stock No.:
- 519-168
- Mfr. Part No.:
- 1414785
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-168
- Mfr. Part No.:
- 1414785
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Orange | |
| Cable Length | 3m | |
| Outside Diameter | 9.9mm | |
| Jacket Material | PUR | |
| Voltage | 690V | |
| Minimum Operating Temperature | 85°C | |
| Cable CSA | 2.5mm² | |
| Standards/Approvals | RoHS Compliant, IEC 61076-2-111 | |
| Series | SAC | |
| Maximum Operating Temperature | 90°C | |
| Conductor Material | Bare Copper Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Orange | ||
Cable Length 3m | ||
Outside Diameter 9.9mm | ||
Jacket Material PUR | ||
Voltage 690V | ||
Minimum Operating Temperature 85°C | ||
Cable CSA 2.5mm² | ||
Standards/Approvals RoHS Compliant, IEC 61076-2-111 | ||
Series SAC | ||
Maximum Operating Temperature 90°C | ||
Conductor Material Bare Copper Wire | ||
- COO (Country of Origin):
- PL
The Phoenix Contact power cable is meticulously designed for robust performance in diverse industrial environments. With a durable, halogen-free PUR construction, the cable provides outstanding resistance to various environmental factors such as oil and moisture. The advanced shielding technology ensures reliable signal transmission while protecting against electromagnetic interference. Ideal for applications requiring high flexibility, it maintains performance across a wide temperature spectrum, making it suitable for fixed and flexible installations alike. This reliable cable operates efficiently at nominal voltages of 690 V. Whether in production, device manufacturing, or automation, this power cable stands as a key component for ensuring the uninterrupted operation of electrical systems.
Rated for up to 16 A nominal current, ensuring strong power supply performance
Flexible installation capabilities allow for varied application scenarios
Lightweight design facilitates ease of handling and installation
Incorporated with advanced shielding technology for reliable signal integrity
Compatible with M12 connectors, ensuring easy integration into existing systems
Meets stringent industrial standards for safety and reliability
Related links
- Phoenix Contact SAC Orange Polyurethane 90 °C
- Phoenix Contact SAC Orange Polyurethane 85 °C
- Phoenix Contact SAC Black, Grey Polyurethane 90 °C
- Phoenix Contact SAC Orange Polyurethane 80 °C
- Phoenix Contact 5-PUR PE SH 1.5 m 4 Core Power Cable, Orange Polyurethane 90 °C
- Phoenix Contact SAC Orange Polyurethane 85 °C
- Phoenix Contact SAC Orange Polyurethane 85 °C
- Phoenix Contact SAC Orange Polyurethane 85 °C
