Phoenix Contact SAC 6 Core Power Cable, Orange 1.5mm² 80 °C, 3 m PUR
- RS Stock No.:
- 488-544
- Mfr. Part No.:
- 1414911
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-544
- Mfr. Part No.:
- 1414911
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 6 | |
| Jacket Colour | Orange | |
| Cable Length | 3m | |
| Outside Diameter | 10.4mm | |
| Jacket Material | PUR | |
| Voltage | 690V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 1.5mm² | |
| Standards/Approvals | DIN EN 60332-2-2, DIN EN 60811-404, DIN VDE 0472, EAC, RoHS, cUL, DIN EN 50267-2-1, UL 758/1581, IEC 61076-2-111, UL 758/1581 FT1, UL | |
| Conductor Material | Bare Copper Wire | |
| Series | SAC | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 6 | ||
Jacket Colour Orange | ||
Cable Length 3m | ||
Outside Diameter 10.4mm | ||
Jacket Material PUR | ||
Voltage 690V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 1.5mm² | ||
Standards/Approvals DIN EN 60332-2-2, DIN EN 60811-404, DIN VDE 0472, EAC, RoHS, cUL, DIN EN 50267-2-1, UL 758/1581, IEC 61076-2-111, UL 758/1581 FT1, UL | ||
Conductor Material Bare Copper Wire | ||
Series SAC | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is engineered for reliable connectivity in demanding environments. This advanced cable, with its six-position design, ensures effective power supply while maintaining a robust shielded structure to combat electromagnetic interference. With a cable length of 3 metres, it is ideal for applications that require flexibility without compromising performance. Its PUR halogen-free material not only enhances durability but also adheres to strict safety standards. This power cable is designed to accommodate AC currents up to 8 A and voltages of 690 V, making it a valuable asset in various industrial settings. Whether used in control cabinets or automation systems, this product exemplifies quality and dependability, ensuring seamless operations in even the most challenging conditions and contributing to the longevity of your installations.
Designed for high efficiency power supply applications
Shielded with Advanced Shielding Technology for optimal performance
Rated for operation in extreme temperatures, ensuring reliability
Complies with multiple international standards, enhancing trustworthiness
Lightweight yet robust, allowing for easier installation and handling
Available with a straight M12 socket for versatile connectivity options
Related links
- Phoenix Contact SAC Orange Polyurethane 80 °C
- Phoenix Contact SAC Black Polyurethane 80 °C
- Phoenix Contact SAC Orange Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Orange Polyurethane 80 °C
- Phoenix Contact SAC Orange Polyurethane 80 °C
- Phoenix Contact SAC Orange Polyurethane 80 °C
- Phoenix Contact SAC Grey Polyurethane 80 °C
- Phoenix Contact SAC Black, Grey Polyurethane 80 °C
