Phoenix Contact SAC 5 Core Power Cable, Black, Grey 2.5mm² 90 °C, 3 m PUR

Unavailable
RS will no longer stock this product.
RS Stock No.:
519-170
Mfr. Part No.:
1414788
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

5

Jacket Colour

Black, Grey

Cable Length

3m

Jacket Material

PUR

Outside Diameter

9.7mm

Voltage

690V

Minimum Operating Temperature

90°C

Standards/Approvals

IEC 61076-2-111, RoHS Compliant

Cable CSA

2.5mm²

Conductor Material

Bare Copper Wire

Maximum Operating Temperature

90°C

Series

SAC

COO (Country of Origin):
PL
The Phoenix Contact Power cable solution designed for demanding applications in industrial environments. Engineered for reliability, this cable features a 5-position configuration and is constructed from halogen-free PUR material, which ensures enhanced safety and environmental compliance. With a robust design capable of supporting AC currents up to 16 A and voltages of 690 V, it excels in electrical distribution and power supply tasks. The free cable end provides adaptability, while the straight M12 socket connection offers secure and efficient integration into various systems. Ideal for automation, machine building, and other manufacturing sectors, it provides excellent resistance to oils and mechanical stresses, making it a versatile choice for engineers and system designers.

Designed to withstand harsh industrial conditions with exceptional durability

Robust plug in components ensure a secure connection, reducing the risk of mismatching

Optimised for both flexible and fixed installations, catering to diverse operational needs

Resistant to hydrolysis and microbio, ensuring longevity in various environments

High insulation resistance guarantees reliable performance over time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy