Phoenix Contact SAC 6 Core Power Cable, Grey, Black 1.5mm² 80 °C, 3 m PVC
- RS Stock No.:
- 519-124
- Mfr. Part No.:
- 1414914
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-124
- Mfr. Part No.:
- 1414914
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 6 | |
| Jacket Colour | Grey, Black | |
| Cable Length | 3m | |
| Jacket Material | PVC | |
| Outside Diameter | 9.75mm | |
| Voltage | 690V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 1.5mm² | |
| Standards/Approvals | UL Listed, UL 758/1581 FT1, UL 758/1581, RoHS, IEC 61076-2-111, EAC, DIN EN 60811-404, DIN EN 60332-1-2, cUL Listed | |
| Series | SAC | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 6 | ||
Jacket Colour Grey, Black | ||
Cable Length 3m | ||
Jacket Material PVC | ||
Outside Diameter 9.75mm | ||
Voltage 690V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 1.5mm² | ||
Standards/Approvals UL Listed, UL 758/1581 FT1, UL 758/1581, RoHS, IEC 61076-2-111, EAC, DIN EN 60811-404, DIN EN 60332-1-2, cUL Listed | ||
Series SAC | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact SAC-6P-3.0-PVC/M12FSM PE power cable is designed to deliver reliable AC current distribution in diverse industrial applications. With a robust construction that includes a 6-position configuration and a flexible cable length of 3 meters, this power cable is well-suited for both fixed and flexible installations. Its PVC outer sheath offers enhanced durability, while the specially designed M coding ensures secure connections and prevents mismatching. Whether you're working in automation, control cabinet manufacturing, or any demanding environment, this power cable provides the necessary performance and safety you require.
Designed for a maximum current capacity of 8 A and rated for 690 V AC
Features a free cable end for convenient installation
Constructed with materials ensuring a high flammability rating to enhance safety
IP65 and IP67 rated for superior protection against dust and moisture
Meets rigorous environmental standards, making it a reliable choice for industrial applications
Offers excellent insulation resistance for long lasting performance
Dynamic bending capability supports high flexibility and repeated movement
Related links
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Orange Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey Polyvinyl Chloride 80 °C
