Phoenix Contact SAC 6 Core Power Cable, Grey, Black 1.5mm² 80 °C, 10 m Polyvinyl Chloride
- RS Stock No.:
- 496-223
- Mfr. Part No.:
- 1414928
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-223
- Mfr. Part No.:
- 1414928
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 6 | |
| Jacket Colour | Grey, Black | |
| Cable Length | 10m | |
| Jacket Material | Polyvinyl Chloride | |
| Outside Diameter | 9.75mm | |
| Voltage | 690V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | DIN EN 60332-1-2, UL Listed, UL 758/1581 FT1, UL 758/1581, RoHS, IEC 61076-2-111, EAC, DIN EN 60811-404, cUL Listed | |
| Cable CSA | 1.5mm² | |
| Conductor Material | Bare Copper Wire | |
| Series | SAC | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 6 | ||
Jacket Colour Grey, Black | ||
Cable Length 10m | ||
Jacket Material Polyvinyl Chloride | ||
Outside Diameter 9.75mm | ||
Voltage 690V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals DIN EN 60332-1-2, UL Listed, UL 758/1581 FT1, UL 758/1581, RoHS, IEC 61076-2-111, EAC, DIN EN 60811-404, cUL Listed | ||
Cable CSA 1.5mm² | ||
Conductor Material Bare Copper Wire | ||
Series SAC | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact power cable exemplifies the combination of quality and reliability, designed specifically for robust industrial applications. Engineered to provide a dependable connection for power supply, it features a six-position design with M-coding, ensuring effective current handling capabilities. The cable, clad in black-grey PVC, offers durability and resistance to environmental stresses, making it an ideal choice for both fixed and flexible installations. With a nominal voltage of 690 V and a capacity for up to 8 A of AC current, it is suited for a variety of industrial environments. Its exceptional insulation resistance and flame resistance standards further reinforce safety during operation, while the precise specifications cater to user demands in power transmission. An excellent choice for enhancing connectivity in demanding settings, this power cable is built to withstand the rigours of modern automation and control systems.
Designed for optimal power supply in industrial settings
Meets stringent environmental and flame resistance standards
Withstands a wide range of operating temperatures for versatility
Low conductor resistance ensures efficient power transmission
Lightweight design facilitates ease of handling and installation
Related links
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Orange Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
