Phoenix Contact SAC 4 Core Power Cable, Grey, Black 1.5mm² 80 °C, 3 m PVC
- RS Stock No.:
- 496-459
- Mfr. Part No.:
- 1425064
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-459
- Mfr. Part No.:
- 1425064
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Grey, Black | |
| Cable Length | 3m | |
| Outside Diameter | 7.55mm | |
| Jacket Material | PVC | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 1.5mm² | |
| Standards/Approvals | DIN EN 60811-404, DIN EN 60332-1-2, cUL Listed, UL 758/1581, IEC 61076-2-111, EAC, UL Listed, UL 758/1581 FT1, RoHS | |
| Conductor Material | Bare Copper Wire | |
| Series | SAC | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Grey, Black | ||
Cable Length 3m | ||
Outside Diameter 7.55mm | ||
Jacket Material PVC | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 1.5mm² | ||
Standards/Approvals DIN EN 60811-404, DIN EN 60332-1-2, cUL Listed, UL 758/1581, IEC 61076-2-111, EAC, UL Listed, UL 758/1581 FT1, RoHS | ||
Conductor Material Bare Copper Wire | ||
Series SAC | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable exemplifies high-quality engineering for demanding applications. Designed for reliable power supply across various industrial environments, this cable features a robust construction with PVC insulation and an innovative L-coding for enhanced compatibility. Capable of handling direct current up to 12 A at 63 V, it not only assures performance but also integrates seamlessly with M12 connectors, ensuring quick and secure installations. This cable stands out with its excellent protection against environmental influences, including its IP65 and IP67 ratings, making it ideal for both fixed and flexible installations.
Designed for both fixed and flexible installations with optimal bending radius specifications
Flammability rating of UL 94 V0 for increased safety in harsh environments
Supports a wide temperature range for reliable performance
Electrically tested components for guaranteed safety and functionality
Related links
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
