Phoenix Contact SAC 6 Core Power Cable, Black, Grey 1.5mm² 80 °C, 3 m PVC
- RS Stock No.:
- 483-280
- Mfr. Part No.:
- 1414912
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 483-280
- Mfr. Part No.:
- 1414912
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 6 | |
| Jacket Colour | Black, Grey | |
| Cable Length | 3m | |
| Outside Diameter | 9.75mm | |
| Jacket Material | PVC | |
| Voltage | 690V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | cUL, DIN EN 60332-2-2, UL 758/1581, UL, DIN EN 60811-404, RoHS, IEC 61076-2-111, EAC, UL 758/1581 FT1 | |
| Cable CSA | 1.5mm² | |
| Series | SAC | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Bare Copper Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 6 | ||
Jacket Colour Black, Grey | ||
Cable Length 3m | ||
Outside Diameter 9.75mm | ||
Jacket Material PVC | ||
Voltage 690V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals cUL, DIN EN 60332-2-2, UL 758/1581, UL, DIN EN 60811-404, RoHS, IEC 61076-2-111, EAC, UL 758/1581 FT1 | ||
Cable CSA 1.5mm² | ||
Series SAC | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Bare Copper Wire | ||
- COO (Country of Origin):
- PL
The Phoenix Contact power cable features a robust and innovative design, enabling reliable power supply solutions for various applications. With a six-position configuration and constructed from durable PVC material in a sleek black-grey colour, it is engineered to withstand challenging environments while maintaining excellent functionality. The cable is compatible with M12 connectors, making it ideal for industrial automation settings. Designed for AC currents up to 8 A and voltage ratings of 690 V, this cable ensures efficient power delivery. Its flexibility is highlighted by a cable length of 3 m, allowing ease of installation and adaptability across diverse use cases. Additionally, the cable's materials and design meet stringent safety standards, making it a dependable choice for professionals seeking quality and durability in their electrical components.
High quality construction for enhanced durability and performance
M coded for protection against mismatching and connection errors
Designed for optimal flexibility and ease of installation in various applications
Meets international safety standards, ensuring peace of mind for users
Resistant to environmental factors, suitable for both fixed and flexible installations
Related links
- Phoenix Contact SAC Orange Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
