Phoenix Contact SAC 6 Core Power Cable, Orange 1.5mm² 80 °C, 3 m PVC
- RS Stock No.:
- 496-413
- Mfr. Part No.:
- 1414956
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-413
- Mfr. Part No.:
- 1414956
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 6 | |
| Jacket Colour | Orange | |
| Cable Length | 3m | |
| Jacket Material | PVC | |
| Outside Diameter | 10.4mm | |
| Voltage | 690V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 1.5mm² | |
| Standards/Approvals | EAC, DIN EN 60811-404, cUL Listed, IEC 61076-2-111, DIN EN 60332-1-2, RoHS, UL 758/1581, UL 758/1581 FT1, UL Listed | |
| Series | SAC | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 6 | ||
Jacket Colour Orange | ||
Cable Length 3m | ||
Jacket Material PVC | ||
Outside Diameter 10.4mm | ||
Voltage 690V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 1.5mm² | ||
Standards/Approvals EAC, DIN EN 60811-404, cUL Listed, IEC 61076-2-111, DIN EN 60332-1-2, RoHS, UL 758/1581, UL 758/1581 FT1, UL Listed | ||
Series SAC | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact power cable features a robust design, tailored for efficient power supply solutions. With its six-position M12 connector, this cable is engineered to deliver optimal connectivity while maintaining advanced shielding technology that effectively reduces electromagnetic interference. The cable, made from high-quality PVC in a striking orange hue, is suitable for a wide range of applications in various industrial settings. Its flexibility and resilience ensure that it can withstand the rigors of operation, making it an ideal choice for demanding environments. Whether used in automation systems, machinery, or electrical installations, this power cable promises reliability and performance.
Combines six positions for versatile connectivity options
Designed for easy installation with a free cable end
Meets stringent flammability ratings to enhance safety
Utilizes advanced shielding technology to combat interference
Offers a wide operational temperature range to suit diverse environments
IP65 and IP67 rated for protection against dust and moisture
Lightweight construction ensures ease of handling and installation
Related links
- Phoenix Contact SAC Orange Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Orange Polyurethane 80 °C
- Phoenix Contact SAC Orange Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Orange Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Orange Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black Polyurethane 80 °C
