Phoenix Contact SAC 6 Core Power Cable, Grey, Black 1.5mm² 80 °C, 1.5 m PVC
- RS Stock No.:
- 496-395
- Mfr. Part No.:
- 1414905
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-395
- Mfr. Part No.:
- 1414905
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 6 | |
| Jacket Colour | Grey, Black | |
| Cable Length | 1.5m | |
| Outside Diameter | 9.75mm | |
| Jacket Material | PVC | |
| Voltage | 690V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 1.5mm² | |
| Standards/Approvals | cUL Listed, DIN EN 60332-1-2, DIN EN 60811-404, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT1, UL Listed | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Series | SAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 6 | ||
Jacket Colour Grey, Black | ||
Cable Length 1.5m | ||
Outside Diameter 9.75mm | ||
Jacket Material PVC | ||
Voltage 690V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 1.5mm² | ||
Standards/Approvals cUL Listed, DIN EN 60332-1-2, DIN EN 60811-404, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT1, UL Listed | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
Series SAC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact power cable is designed to offer reliable connectivity in demanding environments. With its robust construction, it is engineered for power supply applications, featuring a 6-position design and a premium PVC sheath that protects against mechanical and environmental stress. The cable's black-grey colour palette not only aligns with industrial standards but also ensures it blends seamlessly into existing installations. With a length of 1.5 m, this cable is ideal for use in machinery and automation processes, ensuring compatibility with a range of equipment, particularly those utilising M12 socket connections. Emphasising both performance and safety, this power cable meets stringent electrical industry standards.
Engineered for AC currents up to 8 A, ensuring efficient power distribution
Features an IP65 and IP67 mechanical protection rating, safeguarding against dust and moisture
Utilises M coding to prevent mismatching and ensure secure connections
Designed for a wide operational temperature range, accommodating various environmental conditions
Incorporates high insulation resistance, promoting electrical safety
Compatible with a range of automated systems and industrial applications
Manufactured to meet UL and cUL standards, ensuring reliability and compliance
Related links
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Orange Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
