Phoenix Contact SAC 5 Core Power Cable, Grey, Black 2.5mm² 80 °C, 3 m Polyvinyl Chloride
- RS Stock No.:
- 494-756
- Mfr. Part No.:
- 1414792
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 494-756
- Mfr. Part No.:
- 1414792
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey, Black | |
| Cable Length | 3m | |
| Outside Diameter | 10.75mm | |
| Jacket Material | Polyvinyl Chloride | |
| Voltage | 690V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS Compliant, IEC 61076-2-111 | |
| Cable CSA | 2.5mm² | |
| Series | SAC | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey, Black | ||
Cable Length 3m | ||
Outside Diameter 10.75mm | ||
Jacket Material Polyvinyl Chloride | ||
Voltage 690V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals RoHS Compliant, IEC 61076-2-111 | ||
Cable CSA 2.5mm² | ||
Series SAC | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact power cable is expertly designed for robust performance in demanding industrial environments. Featuring a 5-position configuration and crafted from durable PVC, the cable is ideal for power supply applications up to 16 A and 690 V. With its angled M12 socket and K-coding, it ensures secure connections while protecting against mismatching. The 3 m cable length provides ample reach for various installations, making it a versatile choice for automation and control cabinet applications. This product stands out for its compliance with strict safety standards, delivering reliable performance under a wide range of operating conditions, from -40 °C to 80 °C. Choose this power cable for peace of mind in your critical systems.
Robust construction ensures longevity in challenging environments
Designed for AC power supply applications for added versatility
Meets stringent safety regulations for reliable performance
Efficient energy transfer with minimal resistance for optimal performance
Customisable colour coding simplifies installation processes
Extensive bending capacity ensures flexibility in installation
UL listed for additional quality assurance
Environmentally friendly materials adhere to EU RoHS guidelines
Related links
- Phoenix Contact SAC Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey Polyvinyl Chloride 80 °C
