Phoenix Contact SAC 6 Core Power Cable, Grey, Black 1.5mm² 80 °C, 3 m PVC
- RS Stock No.:
- 494-588
- Mfr. Part No.:
- 1414955
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 494-588
- Mfr. Part No.:
- 1414955
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 6 | |
| Jacket Colour | Grey, Black | |
| Cable Length | 3m | |
| Jacket Material | PVC | |
| Outside Diameter | 9.75mm | |
| Voltage | 690V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 1.5mm² | |
| Standards/Approvals | cUL Listed, UL Listed, UL 758/1581 FT1, UL 758/1581, RoHS, IEC 61076-2-111, EAC, DIN EN 60332-1-2, DIN EN 60811-404 | |
| Conductor Material | Bare Copper Wire | |
| Series | SAC | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 6 | ||
Jacket Colour Grey, Black | ||
Cable Length 3m | ||
Jacket Material PVC | ||
Outside Diameter 9.75mm | ||
Voltage 690V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 1.5mm² | ||
Standards/Approvals cUL Listed, UL Listed, UL 758/1581 FT1, UL 758/1581, RoHS, IEC 61076-2-111, EAC, DIN EN 60332-1-2, DIN EN 60811-404 | ||
Conductor Material Bare Copper Wire | ||
Series SAC | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact is a high-quality power cable that delivers reliable performance for demanding applications. Designed to supply power in industrial environments, this cable showcases superior craftsmanship with robust materials, ensuring it stands up to the rigors of everyday use. Featuring a six-position configuration with M-coding, this cable is compatible with a wide range of devices, providing both versatility and safety in electrical connections. Its practical length of 3 meters allows for flexible installations, while the combination of PVC sheathing and flammability rating according to UL 94 V0 makes it an ideal choice for hazardous locations. This power cable not only meets but exceeds industry standards, offering peace of mind for operators and installers alike.
Constructed with durable PVC material for extended service life
Offers a high degree of protection against environmental factors
Designed for easy installation and a secure connection
Compatibility with a variety of M12 connectors enhances application flexibility
Features high insulation resistance to ensure reliable performance over time
Constructed to withstand considerable mechanical stress and bending cycles
Supports a wide range of operational temperatures for versatile applications
Environmentally friendly product with EU RoHS compliance
Related links
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Orange Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey Polyvinyl Chloride 80 °C
