Phoenix Contact KSF 6 Core Power Cable, Orange 1.5mm², 2 mm² 80 °C, 10 m PUR
- RS Stock No.:
- 497-932
- Mfr. Part No.:
- 1620417
- Brand:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
$1,193.77
(exc. GST)
$1,313.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,193.77 | $596.885 |
*price indicative
- RS Stock No.:
- 497-932
- Mfr. Part No.:
- 1620417
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 6 | |
| Jacket Colour | Orange | |
| Cable Length | 10m | |
| Outside Diameter | 12.3mm | |
| Jacket Material | PUR | |
| Voltage | 63V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | EAC Approval ID: B.00286/19 | |
| Cable CSA | 1.5mm², 2mm² | |
| Series | KSF | |
| Fire Behaviour | Halogen Free | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 6 | ||
Jacket Colour Orange | ||
Cable Length 10m | ||
Outside Diameter 12.3mm | ||
Jacket Material PUR | ||
Voltage 63V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals EAC Approval ID: B.00286/19 | ||
Cable CSA 1.5mm², 2mm² | ||
Series KSF | ||
Fire Behaviour Halogen Free | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Plug features an angled, rotatable design that allows for flexible installation options in diverse applications. Designed for robust performance, it is a part of the KSF series and ensures seamless connectivity with its M23 socket configuration. The product is shielded and features a screw locking mechanism, guaranteeing a reliable connection in challenging environments. With a durable outer sheath made from halogen free PUR, this cable offers excellent resistance to wear and environmental factors. Its engineered to operate in temperature extremes, ensuring consistent performance across various industrial settings. The connector is designed for ease of use, providing a safe and efficient solution for your cabling needs.
Conforms to stringent international quality standards
Carefully crafted to withstand harsh environmental conditions
Screw locking mechanism enhances connection security
Flexible cable lengths available for customised solutions
Compatible with a variety of industrial applications
Easy integration with third party connectors for versatility
Related links
- Phoenix Contact KSF Orange Polyurethane 80 °C
- Phoenix Contact KSF Orange Polyurethane 80 °C
- Phoenix Contact KSF Orange Polyurethane 80 °C
- Phoenix Contact KSF Orange Thermoplastic Polyurethane 80 °C
- Phoenix Contact KSF Orange Polyurethane 80 °C
- Phoenix Contact KSF Orange Thermoplastic Polyurethane 80 °C
- Phoenix Contact KSF Orange Thermoplastic Polyurethane 80 °C
- Phoenix Contact KSF Orange Polyurethane 80 °C
