Phoenix Contact K12 12 Core Power Cable, Orange 0.25mm², 2 mm² 80 °C, 10 m TPU
- RS Stock No.:
- 488-178
- Mfr. Part No.:
- 1619274
- Brand:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
$658.43
(exc. GST)
$724.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $658.43 | $329.215 |
*price indicative
- RS Stock No.:
- 488-178
- Mfr. Part No.:
- 1619274
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 12 | |
| Jacket Colour | Orange | |
| Cable Length | 10m | |
| Outside Diameter | 8mm | |
| Jacket Material | TPU | |
| Voltage | 48V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | UL Listed Approval ID: E335019-20140707, EAC Approval ID: 19060508, cUL Listed Approval ID: E335019-20140707 | |
| Cable CSA | 0.25mm², 2mm² | |
| Series | K12 | |
| Fire Behaviour | Halogen Free | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 12 | ||
Jacket Colour Orange | ||
Cable Length 10m | ||
Outside Diameter 8mm | ||
Jacket Material TPU | ||
Voltage 48V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals UL Listed Approval ID: E335019-20140707, EAC Approval ID: 19060508, cUL Listed Approval ID: E335019-20140707 | ||
Cable CSA 0.25mm², 2mm² | ||
Series K12 | ||
Fire Behaviour Halogen Free | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable plug is designed for critical applications within the automation and control sectors. Featuring a durable plastic moulded design, it boasts a sleek straight type housing that ensures ease of installation. With twelve positions for reliable connections, the product guarantees effective signal transfer even in harsh environmental conditions. This cable plug is engineered for both power and signal transmission, providing a secure screw locking mechanism to maintain connection integrity. Its impressive operational temperature range ensures performance stability, making it suitable for various demanding applications in industrial settings.
Offers a secure screw locking mechanism for connection reliability
Maintains high performance even across extreme temperatures
Twelve position design allows for multiple connection configurations
Optimised for easy installation making it user friendly
Shielded design reduces interference which ensuring clear signal integrity
Lightweight structure facilitates easy handling and installation
Related links
- Phoenix Contact K12 Orange Thermoplastic Polyurethane 80 °C
- Phoenix Contact K12 Orange Thermoplastic Polyurethane 80 °C
- Phoenix Contact K12 Orange Thermoplastic Polyurethane 80 °C
- Phoenix Contact K12 Orange Thermoplastic Polyurethane Sensor Actuator Cable 80 °C
- Phoenix Contact KST Orange Thermoplastic Polyurethane 80 °C
- Phoenix Contact KST Orange Thermoplastic Polyurethane 80 °C
- Phoenix Contact KSF Orange Thermoplastic Polyurethane 80 °C
- Phoenix Contact KSF Orange Thermoplastic Polyurethane 80 °C
