Phoenix Contact K12 12 Core Power Cable, Orange 80 °C, 5 m TPU
- RS Stock No.:
- 488-402
- Mfr. Part No.:
- 1619281
- Brand:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
$741.40
(exc. GST)
$815.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $741.40 | $370.70 |
*price indicative
- RS Stock No.:
- 488-402
- Mfr. Part No.:
- 1619281
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 12 | |
| Jacket Colour | Orange | |
| Cable Length | 5m | |
| Outside Diameter | 8mm | |
| Jacket Material | TPU | |
| Voltage | 48V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | cUL Listed Approval ID: E335019-20140707, EAC Approval ID: 19060508, UL Listed Approval ID: E335019-20140707 | |
| Fire Behaviour | Halogen Free | |
| Maximum Operating Temperature | 80°C | |
| Series | K12 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 12 | ||
Jacket Colour Orange | ||
Cable Length 5m | ||
Outside Diameter 8mm | ||
Jacket Material TPU | ||
Voltage 48V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals cUL Listed Approval ID: E335019-20140707, EAC Approval ID: 19060508, UL Listed Approval ID: E335019-20140707 | ||
Fire Behaviour Halogen Free | ||
Maximum Operating Temperature 80°C | ||
Series K12 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Molded plastic cable plug features an angled, rotatable design with a rotation range of -120° left to 120° right, offering flexibility in installation. It has 12 positions and utilizes a screw locking mechanism for a secure and reliable connection. The cable is shielded for enhanced protection and has a 5 meter length, making it suitable for various industrial environments. The outer sheath is orange, providing both high visibility and durability.
Robust halogen free PUR cable
100% electrically tested and assembled ready for use
Designs with preassembled cables on one or both sides
Angled design with configurable cable outlet direction
Customer specific assemblies and cable lengths can be supplied
Related links
- Phoenix Contact K12 Orange Thermoplastic Polyurethane 80 °C
- Phoenix Contact K12 Orange Thermoplastic Polyurethane Sensor Actuator Cable 80 °C
- Phoenix Contact K12 Orange Thermoplastic Polyurethane 80 °C
- Phoenix Contact K12 Orange Thermoplastic Polyurethane 80 °C
- Phoenix Contact KSM Orange Thermoplastic Polyurethane 80 °C
- Phoenix Contact KSF Orange Thermoplastic Polyurethane 80 °C
- Phoenix Contact KST Orange Thermoplastic Polyurethane 80 °C
- Phoenix Contact KST Orange Thermoplastic Polyurethane 80 °C
