Phoenix Contact SAC 6 Core Power Cable, Orange 1.5mm² 80 °C, 10 m PVC

Unavailable
RS will no longer stock this product.
RS Stock No.:
494-592
Mfr. Part No.:
1414964
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

6

Jacket Colour

Orange

Cable Length

10m

Outside Diameter

10.4mm

Jacket Material

PVC

Voltage

690V

Minimum Operating Temperature

80°C

Standards/Approvals

EAC, UL Listed, UL 758/1581 FT1, UL 758/1581, RoHS, IEC 61076-2-111, DIN EN 60811-404, DIN EN 60332-1-2, cUL Listed

Cable CSA

1.5mm²

Series

SAC

Maximum Operating Temperature

80°C

Conductor Material

Bare Copper Wire

COO (Country of Origin):
PL
The Phoenix Contact power cable is designed to meet the demanding needs of modern industrial applications with a focus on reliability and performance. Crafted from high-quality PVC with an eye-catching orange finish (RAL 2003), this six-position shielded cable utilizes Advanced Shielding Technology to provide enhanced protection against electromagnetic interference. The robust design allows for seamless connectivity with a straight M12 plug on one end and a free cable end, offering flexibility for various installation environments. Rated for up to 8 A and 690 V AC, this power cable ensures efficient power supply in environments subject to fluctuation, making it an ideal choice for automation, industrial communication, and energy monitoring applications. With its optimal bending radius and flame-resistant properties, this cable guarantees durability and safety even in dynamic settings, ensuring peace of mind for users.

Advanced Shielding Technology reduces external electromagnetic noise

The vibrant orange color enhances visibility in various settings

Flexible design accommodates both fixed and movable installations

Robust construction withstands environmental stressors, including extreme temperatures

IP65 and IP67 ratings provide solid protection against dust and water ingress

Designed for easy integration into existing setups, ensuring user convenience

Highly resistant to oil, enhancing longevity in harsh conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy