Phoenix Contact SAC 5 Core Power Cable, Grey, Black 2.5mm² 80 °C, 10 m PVC
- RS Stock No.:
- 483-271
- Mfr. Part No.:
- 1414881
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 483-271
- Mfr. Part No.:
- 1414881
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey, Black | |
| Cable Length | 10m | |
| Outside Diameter | 10.75mm | |
| Jacket Material | PVC | |
| Voltage | 690V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 2.5mm² | |
| Standards/Approvals | IEC 61076-2-111, RoHS, UL, UL 758/1581, UL 758/1581 FT2, cUL, DIN EN 60332-1-2, DIN EN 60811-404, EAC | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Bare Copper Wire | |
| Series | SAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey, Black | ||
Cable Length 10m | ||
Outside Diameter 10.75mm | ||
Jacket Material PVC | ||
Voltage 690V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 2.5mm² | ||
Standards/Approvals IEC 61076-2-111, RoHS, UL, UL 758/1581, UL 758/1581 FT2, cUL, DIN EN 60332-1-2, DIN EN 60811-404, EAC | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Bare Copper Wire | ||
Series SAC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact power cable is designed to seamlessly integrate into a range of applications, providing reliable and efficient power supply. With its robust design and high-quality materials, this cable is suitable for both fixed and flexible installations, ensuring durability under varying environmental conditions. This product boasts a 5-position configuration and features a straight M12 plug with K-coding, making it ideal for connecting to devices requiring a power supply of up to 16A and 690V AC. Its PVC outer sheath not only offers protection against abrasion but is also resistant to oils, ensuring longevity in demanding industrial settings. Whether in automation technology or machine building, this adaptable power cable is crafted to deliver superior performance.
Complies with multiple safety and environmental standards
Offers exceptional insulation resistance of over 100 M Ohm
Features an IP65 and IP67 protection rating for dust and water ingress
Constructed with high quality, flame resistant materials for safety
Allows for easy installation with a minimum bending radius requirement
Includes a cable diameter of 10.75 mm, making it versatile for various setups
Utilises high grade materials ensuring effective conductivity and durability
Related links
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey Polyurethane 80 °C
- Phoenix Contact SAC Orange Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
