Phoenix Contact SAC 6 Core Power Cable, Orange 1.5mm² 80 °C, 10 m PVC
- RS Stock No.:
- 496-641
- Mfr. Part No.:
- 1414931
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-641
- Mfr. Part No.:
- 1414931
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 6 | |
| Jacket Colour | Orange | |
| Cable Length | 10m | |
| Jacket Material | PVC | |
| Outside Diameter | 10.4mm | |
| Voltage | 690V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | cUL Listed, UL Listed, UL 758/1581 FT1, UL 758/1581, RoHS, IEC 61076-2-111, EAC, DIN EN 60811-404, DIN EN 60332-1-2 | |
| Cable CSA | 1.5mm² | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Bare Copper Wire | |
| Series | SAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 6 | ||
Jacket Colour Orange | ||
Cable Length 10m | ||
Jacket Material PVC | ||
Outside Diameter 10.4mm | ||
Voltage 690V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals cUL Listed, UL Listed, UL 758/1581 FT1, UL 758/1581, RoHS, IEC 61076-2-111, EAC, DIN EN 60811-404, DIN EN 60332-1-2 | ||
Cable CSA 1.5mm² | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Bare Copper Wire | ||
Series SAC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact power cable is meticulously designed for reliable energy supply in demanding applications. Engineered with six positions, it features advanced shielding technology that ensures superior protection against electromagnetic interference. The bright orange PVC exterior not only enhances visibility but also meets stringent flame resistance standards. With a generous length of 10 meters, this cable is ideal for accommodating various installations. The inclusion of M-coding guarantees compatibility and minimizes the risk of mismatching during connections. This robust power cable is an essential component for efficiently harnessing power within automation and industrial environments.
Designed for use in both fixed and flexible installations
Robust construction ensures long-lasting performance even under harsh conditions
Compliant with international safety standards for added assurance
Suitable for a wide range of industrial applications, enhancing versatility
Easy installation with pre-terminated connections to reduce assembly time
Withstands extreme temperatures, ensuring operational reliability
Related links
- Phoenix Contact SAC Orange Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Orange Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Orange Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Orange Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Orange Polyurethane 80 °C
- Phoenix Contact SAC Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
