Phoenix Contact SAC 5 Core Power Cable, Grey 2.5mm² 80 °C, 10 m PVC
- RS Stock No.:
- 488-162
- Mfr. Part No.:
- 1414865
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-162
- Mfr. Part No.:
- 1414865
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 10m | |
| Jacket Material | PVC | |
| Outside Diameter | 10.8mm | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | cUL Listed, DIN EN 60332-1-2, DIN EN 60811-404, UL 758/1581, RoHS, UL 758/1581 FT1, UL Listed, EAC, IEC 61076-2-111 | |
| Cable CSA | 2.5mm² | |
| Conductor Material | Bare Copper Wire | |
| Series | SAC | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 10m | ||
Jacket Material PVC | ||
Outside Diameter 10.8mm | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals cUL Listed, DIN EN 60332-1-2, DIN EN 60811-404, UL 758/1581, RoHS, UL 758/1581 FT1, UL Listed, EAC, IEC 61076-2-111 | ||
Cable CSA 2.5mm² | ||
Conductor Material Bare Copper Wire | ||
Series SAC | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact power cable is designed for reliable energy supply in automated and industrial environments. Featuring a robust construction with advanced shielding technology, it ensures optimal performance while protecting against electromagnetic interference. The cable comes with an angled M12 plug and a free cable end, making installation straightforward and adaptable to various applications. Its durable design supports a broad temperature range and maintains functionality even in challenging environmental conditions, ensuring operational continuity.
Designed to withstand harsh environments with a wide operational temperature range
Compatible with direct current, offering versatility in various applications
Lightweight construction contributes to easier handling without compromising durability
Structured to endure high bending cycles, making it ideal for dynamic installations
Robust design is reinforced with UL certification for safety and reliability
Environmental compliance meets EU RoHS standards, ensuring safety and sustainability
Related links
- Phoenix Contact SAC Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey Polyvinyl Chloride 80 °C
