Phoenix Contact SAC 6 Core Power Cable, Orange 1.5mm² 80 °C, 10 m PUR
- RS Stock No.:
- 488-600
- Mfr. Part No.:
- 1414962
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-600
- Mfr. Part No.:
- 1414962
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 6 | |
| Jacket Colour | Orange | |
| Cable Length | 10m | |
| Jacket Material | PUR | |
| Outside Diameter | 10.4mm | |
| Voltage | 690V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | DIN EN 60811-404, DIN VDE 0472, EAC, IEC 61076-2-111, DIN EN 60332-1-2, DIN EN 50267-2-1, RoHS, cUL Listed, UL 758/1581, UL 758/1581 FT1, UL Listed | |
| Cable CSA | 1.5mm² | |
| Conductor Material | Bare Copper Wire | |
| Series | SAC | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 6 | ||
Jacket Colour Orange | ||
Cable Length 10m | ||
Jacket Material PUR | ||
Outside Diameter 10.4mm | ||
Voltage 690V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals DIN EN 60811-404, DIN VDE 0472, EAC, IEC 61076-2-111, DIN EN 60332-1-2, DIN EN 50267-2-1, RoHS, cUL Listed, UL 758/1581, UL 758/1581 FT1, UL Listed | ||
Cable CSA 1.5mm² | ||
Conductor Material Bare Copper Wire | ||
Series SAC | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact power cable is designed for robust performance in diverse applications, featuring a six-position, halogen-free structure that ensures safety and reliability. With a vibrant orange sheath coded 'M', this cable excels in environments demanding high shielding capabilities. The products length of 10 meters provides flexibility and ample reach for installations. Its specification supports AC currents up to 8 A and voltages of 690 V, making it ideal for power supply in both passive and active systems. Built to handle extreme conditions, the cable offers excellent resistance to oils, abrasion, and environmental factors, ensuring longevity and effectiveness. Perfect for a range of industries including automation, manufacturing, and e-mobility, this power cable meets a variety of regulatory standards, confirming its suitability for professional use.
Crafted with a halogen-free outer sheath for environmentally conscious installations
Offers advanced shielding technology to significantly reduce electromagnetic interference
Designed to function efficiently under a wide range of temperatures, from -50°C to +80°C
Features a strong, corrosion-resistant connector ensuring long-term durability
Capable of withstanding rigorous bending cycles, enhancing its flexibility in various applications
Manufactured complying with international standards for safety and electrical integrity
Lightweight design facilitates easy handling during installation
Related links
- Phoenix Contact SAC Orange Polyurethane 80 °C
- Phoenix Contact SAC Orange Polyurethane 80 °C
- Phoenix Contact SAC Orange Polyurethane 80 °C
- Phoenix Contact SAC Orange Polyurethane 80 °C
- Phoenix Contact SAC Orange Polyurethane 80 °C
- Phoenix Contact SAC Orange Polyurethane 85 °C
- Phoenix Contact SAC Black Polyurethane 80 °C
- Phoenix Contact KSF Orange Polyurethane 80 °C
