Phoenix Contact SAC 6 Core Power Cable, Orange 1.5mm² 80 °C, 1.5 m PVC

Unavailable
RS will no longer stock this product.
RS Stock No.:
494-586
Mfr. Part No.:
1414952
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

6

Jacket Colour

Orange

Cable Length

1.5m

Outside Diameter

10.4mm

Jacket Material

PVC

Voltage

690V

Minimum Operating Temperature

80°C

Cable CSA

1.5mm²

Standards/Approvals

cUL Listed, DIN EN 60332-1-2, DIN EN 60811-404, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL Listed, UL 758/1581 FT1

Series

SAC

Maximum Operating Temperature

80°C

Conductor Material

Bare Copper Wire

COO (Country of Origin):
PL
The Phoenix Contact power cable offers a robust and reliable solution for various electrical applications. Crafted with a 6-position design and featuring PVC insulation in a striking orange RAL 2003 color, it ensures effective power delivery with advanced shielding technology. The cable is suitable for AC currents up to 8 A and voltages up to 690 V, making it ideal for demanding operational environments. Its flexible installation capability allows for optimal performance in both fixed and moving applications, while the durable construction ensures a long service life, thus reducing maintenance costs. Designed to meet international standards, this power cable is equipped with M-coding protection to prevent mismatching, ensuring both safety and functionality. Its versatile features make it a necessary component for a wide range of industrial connections.

Advanced shielding technology reduces electromagnetic interference

M-coding protection ensures compatibility and prevents mismatching

Constructed for high flexibility in different installation scenarios

Durable PVC materials enhance longevity and resistance to abrasion

Meets rigorous international safety standards for reliable performance

Designed for use in a wide range of industrial applications

Optimized for safe operation in temperatures as low as -40 °C

Compact size allows for easy routing in crowded installation spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy