Phoenix Contact SAC 5 Core Power Cable, Grey 2.5mm² 80 °C, 3 m Polyvinyl Chloride

Unavailable
RS will no longer stock this product.
RS Stock No.:
496-382
Mfr. Part No.:
1414856
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

5

Jacket Colour

Grey

Cable Length

3m

Outside Diameter

10.1mm

Jacket Material

Polyvinyl Chloride

Voltage

63V

Minimum Operating Temperature

80°C

Cable CSA

2.5mm²

Standards/Approvals

IEC 61076-2-111, RoHS Compliant

Conductor Material

Bare Copper Wire

Series

SAC

Maximum Operating Temperature

80°C

COO (Country of Origin):
PL
The Phoenix Contact Power cable designed to meet the demands of modern applications. Built with high-quality PVC material in a sleek grey RAL 7001 finish, it features an angled M12 plug that ensures a secure connection. This cable is tailored for direct current operations with a capacity of up to 16 A/63 V, making it ideal for various industrial and automation needs. Its robust design guarantees durability while maintaining flexibility, allowing for easy installation in challenging environments. This power cable combines effective performance with intelligent design, making it a reliable choice for professionals looking for quality connectivity solutions.

Designed to provide reliable power supply in a versatile range of applications

Optimised for high performance applications with efficient current handling capabilities

Engineered for easy integration into existing systems with no complicated installation procedures

Designed with an IP65 and IP67 rating, providing excellent protection against dust and water ingress

Complies with international standards, ensuring compatibility and safety in diverse settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy