RND RND 475 Power 0.5 mm² Power Cable, Black Polyvinyl Chloride PVC, 100m

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
492-678
Mfr. Part No.:
RND 475-00167
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Cross Sectional Area

0.5 mm²

Sheath Colour

Black

Length

100m

Armoured

No

Cable Type

Power

Sheath Material

Polyvinyl Chloride PVC

Series

RND 475

Maximum Operating Temperature

+90°C

COO (Country of Origin):
TR
The RND stranded wire copper LSZH is designed for reliable performance in internal wiring applications. Expertly crafted for use within pipes or ducts, this cable ensures a safe operational environment, maintaining its integrity at maximum temperatures of 90°C. The halogen-free insulation means that it produces no harmful gases when burned, making it a prudent choice for environmentally conscious projects. With a class 5 flexible copper conductor compliant with BS EN 60228, this cable offers both flexibility and strength, ideal for various electrical installations. Available in a sleek black sheath, it integrates seamlessly into your projects, providing a robust solution without compromising on safety or performance.

Flexible construction allows for easy handling and installation
Rated for operation in extreme temperature conditions
Compatible with a variety of electrical applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy