RND RND 465 Power 1.5 mm² Power Cable, Black Polyvinyl Chloride PVC, 3m

Unavailable
RS will no longer stock this product.
RS Stock No.:
490-482
Mfr. Part No.:
RND 465-00972
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Cross Sectional Area

1.5 mm²

Sheath Colour

Black

Length

3m

Armoured

No

Cable Type

Power

Sheath Material

Polyvinyl Chloride PVC

Series

RND 465

COO (Country of Origin):
CN
The RND Power extension cable is designed to enhance the convenience of connecting mains-powered devices, particularly in challenging setups. With a sturdy construction, it is ideally suited for reaching distant or awkwardly located Schuko plugs and sockets. The black PVC jacket not only provides durability but also integrates seamlessly into various environments. Crafted for use in multiple European countries, this extension cable supports a broad range of applications while ensuring a reliable connection for devices requiring a strong power supply.

Features a straight/angled connector orientation for versatile installation
Made with 1.5 mm² cross-section for effective power transmission
Rated for a maximum current of 16 A, ensuring reliable performance
Black PVC jacket provides resistance to wear and environmental factors
Length of 3 meters delivers flexibility in positioning devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy