RND RND 475 2 Core Power Cable, Black 1.5mm² 60 °C, 50 m PVC
- RS Stock No.:
- 492-078
- Distrelec Article No.:
- 300-45-335
- Mfr. Part No.:
- RND 475-00065
- Brand:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 492-078
- Distrelec Article No.:
- 300-45-335
- Mfr. Part No.:
- RND 475-00065
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Power Cable | |
| Number of Cores | 2 | |
| Jacket Colour | Black | |
| Cable Length | 50m | |
| Jacket Material | PVC | |
| Voltage | 500V | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | BS EN 60228 | |
| Cable CSA | 1.5mm² | |
| Series | RND 475 | |
| Maximum Operating Temperature | 60°C | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Power Cable | ||
Number of Cores 2 | ||
Jacket Colour Black | ||
Cable Length 50m | ||
Jacket Material PVC | ||
Voltage 500V | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals BS EN 60228 | ||
Cable CSA 1.5mm² | ||
Series RND 475 | ||
Maximum Operating Temperature 60°C | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- IT
The RND Mains Cable is crafted for versatility and optimum performance in indoor applications. Designed with flexibility in mind, it features a robust Class 5 flexible copper conductor that complies with BS EN 60228 standards, ensuring reliability and safety. With a black rubber sheath, this cable is not only durable but also aesthetically pleasing, making it an ideal choice for various settings. The product is packaged in a convenient 50 m roll, offering ample length for various installations. Suitable for both domestic and commercial use, this cable guarantees efficient electrical transmission while maintaining safety standards.
Flexible design allows for easy manoeuvrability in tight spaces
Complies with industry standards ensuring high quality performance
Black rubber sheath enhances durability and protects against wear
Can operate effectively across a broad temperature spectrum
Available in a length of 50 m suitable for larger projects
Ideal for both indoor and outdoor applications subject to conditions
Offers a range of core configurations to meet diverse installation needs
Related links
- RND RND 475 White Polyvinyl Chloride 60 °C
- Belden 19352 Black Polyvinyl Chloride 60 °C
- Belden 19401 Black Polyvinyl Chloride 60 °C
- RND RND 475 Power 0.5 mm² Power Cable 100m
- Phoenix Contact Yellow Polyvinyl Chloride 60 °C
- RS PRO Blue Polyvinyl Chloride 60 °C
- RS PRO H05VV-F Yellow Polyvinyl Chloride 60 °C
- RS PRO H05VV-F Blue Polyvinyl Chloride 60 °C
