RND RND 465 Power 1.5 mm² Power Cable, Black Polyvinyl Chloride PVC, 10m

Unavailable
RS will no longer stock this product.
RS Stock No.:
492-076
Mfr. Part No.:
RND 465-00968
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Cross Sectional Area

1.5 mm²

Sheath Colour

Black

Length

10m

Armoured

No

Cable Type

Power

Sheath Material

Polyvinyl Chloride PVC

Series

RND 465

COO (Country of Origin):
CN
The RND Power extension cable is designed to enhance the reach of mains-powered devices, such as PCs, in environments where distance or accessibility poses a challenge. With its robust construction and practical design, this cable connects seamlessly to hard-to-reach Schuko plugs and sockets, making it an indispensable solution for various applications across numerous European countries. Its durable PVC jacket and high-quality conductors ensure reliable performance and longevity, while the angled connector orientation allows for flexible installations in tight spaces. Ideal for expanding your existing power setup, this cable provides the reliability and efficiency required for sophisticated electrical connections.

Perfect for extending power supply to devices positioned at a distance
Constructed with a durable PVC jacket to withstand abrasion and wear
Angled connector design facilitates installations in restrictive spaces
Boasts high current and voltage ratings for trustworthy performance
Tested for high insulation resistance, ensuring safe operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy