Phoenix Contact SAC 6 Core Power Cable, Black 2.5mm² 80 °C, 10 m PUR
- RS Stock No.:
- 496-859
- Mfr. Part No.:
- 1514496
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$541.68
(exc. GST)
$595.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $541.68 |
*price indicative
- RS Stock No.:
- 496-859
- Mfr. Part No.:
- 1514496
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 6 | |
| Jacket Colour | Black | |
| Cable Length | 10m | |
| Outside Diameter | 10.5mm | |
| Jacket Material | PUR | |
| Voltage | 60V | |
| Minimum Operating Temperature | 50°C | |
| Standards/Approvals | IEC 61076-2-116 | |
| Cable CSA | 2.5mm² | |
| Series | SAC | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Bare Copper Wire | |
| Fire Behaviour | Flammability rating according to UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 6 | ||
Jacket Colour Black | ||
Cable Length 10m | ||
Outside Diameter 10.5mm | ||
Jacket Material PUR | ||
Voltage 60V | ||
Minimum Operating Temperature 50°C | ||
Standards/Approvals IEC 61076-2-116 | ||
Cable CSA 2.5mm² | ||
Series SAC | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Bare Copper Wire | ||
Fire Behaviour Flammability rating according to UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Power cable exemplifies advanced engineering, providing reliable connectivity solutions in demanding environments. With a robust design, it features a 6-position, PUR halogen-free outer sheath that ensures durability and resilience against harsh conditions. Engineered for efficient power supply applications up to 16 A and 600 V, it combines flexibility and strength, making it ideal for both fixed and movable installations. Its unique bayonet locking mechanism guarantees a secure connection, whilst its impressive bending cycle capacity ensures longevity and adaptability.
Extremely flexible, catering to various installation needs
Supports a wide ambient temperature range for versatile applications
Complies with international safety and regulation standards
Utilises high-quality materials for reliable conductivity and performance
Related links
- Phoenix Contact SAC Black Polyurethane 80 °C
- Phoenix Contact SAC Orange Polyurethane 80 °C
- Phoenix Contact SAC Black Polyurethane 80 °C
- Phoenix Contact SAC Black Polyurethane 80 °C
- Phoenix Contact SAC Black Polyurethane 80 °C
- Phoenix Contact SAC Grey, Black Polyurethane 80 °C
- Phoenix Contact SAC Black, Grey Polyurethane 80 °C
- Phoenix Contact SAC Orange Polyurethane 80 °C
