Phoenix Contact SAC 6 Core Power Cable, Orange 1.5mm² 80 °C, 3 m PUR
- RS Stock No.:
- 483-279
- Mfr. Part No.:
- 1414908
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 483-279
- Mfr. Part No.:
- 1414908
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 6 | |
| Jacket Colour | Orange | |
| Cable Length | 3m | |
| Jacket Material | PUR | |
| Outside Diameter | 10.4mm | |
| Voltage | 690V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | EAC, UL Listed, UL 758/1581 FT1, UL 758/1581, RoHS, IEC 61076-2-111, DIN VDE 0472, DIN EN 60811-404, DIN EN 60332-1-2, DIN EN 50267-2-1, cUL Listed | |
| Cable CSA | 1.5mm² | |
| Conductor Material | Bare Copper Wire | |
| Series | SAC | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 6 | ||
Jacket Colour Orange | ||
Cable Length 3m | ||
Jacket Material PUR | ||
Outside Diameter 10.4mm | ||
Voltage 690V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals EAC, UL Listed, UL 758/1581 FT1, UL 758/1581, RoHS, IEC 61076-2-111, DIN VDE 0472, DIN EN 60811-404, DIN EN 60332-1-2, DIN EN 50267-2-1, cUL Listed | ||
Cable CSA 1.5mm² | ||
Conductor Material Bare Copper Wire | ||
Series SAC | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact power cable is specifically designed for robust performance in various applications, featuring a 6-position configuration. Constructed from halogen-free PUR material in a striking orange RAL 2003 colour, this cable is both durable and visually distinct, making it suitable for demanding environments. Its angled M12 socket and coding provide reliable connectivity while enhancing the ease of installation. With a nominal current of 8 A and a voltage rating of 690 V AC, this power cable meets the stringent requirements of modern automation and control systems.
Enhanced shielding reduces electromagnetic interference
High flexibility allows for seamless movement without compromising integrity
Superior insulation characteristics ensure durability in extreme conditions
Wide operating temperature range accommodates various environmental needs
Electrically tested components guarantee reliability and performance
M coding provides protection against misconnection risks
Related links
- Phoenix Contact SAC Orange Polyurethane 80 °C
- Phoenix Contact SAC Orange Polyurethane 80 °C
- Phoenix Contact SAC Orange Polyurethane 80 °C
- Phoenix Contact SAC Orange Polyurethane 80 °C
- Phoenix Contact KSF Orange Polyurethane 80 °C
- Phoenix Contact KSF Orange Polyurethane 80 °C
- Phoenix Contact KSF Orange Polyurethane 80 °C
- Phoenix Contact KST Orange Polyurethane 80 °C
