Phoenix Contact SAC 6 Core Power Cable, Orange 1.5mm² 80 °C, 10 m PUR
- RS Stock No.:
- 496-727
- Mfr. Part No.:
- 1414946
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-727
- Mfr. Part No.:
- 1414946
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 6 | |
| Jacket Colour | Orange | |
| Cable Length | 10m | |
| Outside Diameter | 10.4mm | |
| Jacket Material | PUR | |
| Voltage | 690V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 1.5mm² | |
| Standards/Approvals | DIN EN 60332-1-2, cUL Listed, DIN EN 50267-2-1, IEC 61076-2-111, UL 758/1581, UL Listed, EAC, RoHS, UL 758/1581 FT1, DIN EN 60811-404, DIN VDE 0472 | |
| Conductor Material | Bare Copper Wire | |
| Series | SAC | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 6 | ||
Jacket Colour Orange | ||
Cable Length 10m | ||
Outside Diameter 10.4mm | ||
Jacket Material PUR | ||
Voltage 690V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 1.5mm² | ||
Standards/Approvals DIN EN 60332-1-2, cUL Listed, DIN EN 50267-2-1, IEC 61076-2-111, UL 758/1581, UL Listed, EAC, RoHS, UL 758/1581 FT1, DIN EN 60811-404, DIN VDE 0472 | ||
Conductor Material Bare Copper Wire | ||
Series SAC | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact power cable, designed for demanding applications, combines durability with exceptional performance. Engineered for flexibility and reliability, it features advanced shielding technology and is suitable for both fixed and flexible installations. The orange, halogen-free PUR sheath not only enhances the durability of the cable but also ensures its visibility in various environments. With a 6-position configuration and robust electrical characteristics, this cable supports AC currents up to 8 A and can withstand nominal voltages of 690 V. The angled M12 plug facilitates easy connection while maintaining secure operational integrity in challenging conditions. Its attributes ensure compliance with stringent standards for safety and environmental considerations, making it a preferred choice for industrial use.
Robust design ensures long-lasting use in demanding environments
Advanced shielding technology effectively reduces electromagnetic interference
Halogen-free material enhances safety by minimizing toxic fumes in case of fire
Flexible installation options cater to various setups, whether fixed or mobile
Visible orange color aids in quick identification during installation
The M12 connector guarantees a secure and reliable connection
Meets stringent international standards for electrical safety and performance
Related links
- Phoenix Contact SAC Orange Polyurethane 80 °C
- Phoenix Contact SAC Orange Polyurethane 80 °C
- Phoenix Contact SAC Orange Polyurethane 80 °C
- Phoenix Contact SAC Orange Polyurethane 80 °C
- Phoenix Contact SAC Orange Polyurethane 80 °C
- Phoenix Contact SAC Black Polyurethane 80 °C
- Phoenix Contact SAC Orange Polyvinyl Chloride 80 °C
- Phoenix Contact KSF Orange Polyurethane 80 °C
