Phoenix Contact SAC 6 Core Power Cable, Orange 1.5mm² 80 °C, 3 m PUR
- RS Stock No.:
- 488-599
- Mfr. Part No.:
- 1414954
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-599
- Mfr. Part No.:
- 1414954
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 6 | |
| Jacket Colour | Orange | |
| Cable Length | 3m | |
| Jacket Material | PUR | |
| Outside Diameter | 10.4mm | |
| Voltage | 690V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 1.5mm² | |
| Standards/Approvals | UL 758/1581, DIN VDE 0472, EAC, IEC 61076-2-111, UL, RoHS, cUL, DIN EN 50267-2-1, DIN EN 60332-1-2, DIN EN 60811-404, UL 758/1581 FT1 | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Series | SAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 6 | ||
Jacket Colour Orange | ||
Cable Length 3m | ||
Jacket Material PUR | ||
Outside Diameter 10.4mm | ||
Voltage 690V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 1.5mm² | ||
Standards/Approvals UL 758/1581, DIN VDE 0472, EAC, IEC 61076-2-111, UL, RoHS, cUL, DIN EN 50267-2-1, DIN EN 60332-1-2, DIN EN 60811-404, UL 758/1581 FT1 | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
Series SAC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact power cable is designed to meet the rigorous demands of modern industrial applications with its 6-position, shielded configuration and robust construction. Featuring a PUR halogen-free outer sheath in a vibrant orange, it seamlessly integrates safety and visibility into any installation. Its advanced shielding technology ensures minimal electromagnetic interference, perfect for environments where signal integrity is paramount. The ease of connection is enhanced by the straight M12 plug, while the generous 3-metre length offers flexibility in layout and setup. This cable is meticulously engineered for optimal performance, making it an indispensable component for power supply solutions in various sectors, including automation and robotics.
Constructed with a durable, halogen-free outer sheath for enhanced safety
Includes advanced shielding to reduce electromagnetic interference
Designed for reliable performance in power supply applications
Features a user-friendly straight M12 plug for straightforward connections
Capable of withstanding extreme environmental conditions for greater longevity
Manufactured to rigorous standards, ensuring high quality and reliability
Flexible design accommodating various installation layouts and configurations
Related links
- Phoenix Contact SAC Orange Polyurethane 80 °C
- Phoenix Contact SAC Black Polyurethane 80 °C
- Phoenix Contact SAC Orange Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Orange Polyurethane 80 °C
- Phoenix Contact SAC Orange Polyurethane 80 °C
- Phoenix Contact SAC Orange Polyurethane 80 °C
- Phoenix Contact SAC Grey Polyurethane 80 °C
- Phoenix Contact SAC Black, Grey Polyurethane 80 °C
