Phoenix Contact SAC 5 Core Power Cable, Grey, Black 2.5mm² 90 °C, 5 m PUR
- RS Stock No.:
- 488-585
- Mfr. Part No.:
- 1414800
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-585
- Mfr. Part No.:
- 1414800
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey, Black | |
| Cable Length | 5m | |
| Jacket Material | PUR | |
| Outside Diameter | 9.7mm | |
| Voltage | 690V | |
| Minimum Operating Temperature | 90°C | |
| Standards/Approvals | RoHS Compliant, IEC 61076-2-111 | |
| Cable CSA | 2.5mm² | |
| Series | SAC | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey, Black | ||
Cable Length 5m | ||
Jacket Material PUR | ||
Outside Diameter 9.7mm | ||
Voltage 690V | ||
Minimum Operating Temperature 90°C | ||
Standards/Approvals RoHS Compliant, IEC 61076-2-111 | ||
Cable CSA 2.5mm² | ||
Series SAC | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact power cable is designed to meet the rigorous demands of modern industrial applications. Engineered with a 5-position configuration, it utilises halogen-free PUR materials, ensuring both flexibility and protection against harmful substances. With a specially designed angled M12 connector, it promises reliable connectivity for AC currents up to 16 A and voltages of 690 V. Its robust construction is complemented by an impressive operating temperature range, making it suitable for various environments. Furthermore, the product has been extensively tested to provide peak performance, ensuring peace of mind in critical situations.
Features a free cable end for easy installation
Boasts IP65 and IP67 ratings for high durability in challenging conditions
Constructed from flame retardant materials to enhance safety
Includes a weight per piece specification for logistical efficiency
Designed to withstand mechanical stress with over 4 million bending cycles
Provides superior insulation resistance, ensuring long lasting operation
Contains materials compliant with EU RoHS standards for environmental safety
Supported by a comprehensive range of compatible accessories
Related links
- Phoenix Contact SAC Grey, Black Polyurethane 90 °C
- Phoenix Contact SAC Black, Grey Polyurethane 90 °C
- Phoenix Contact SAC Black, Grey Polyurethane 90 °C
- Phoenix Contact SAC Black, Grey Polyurethane 90 °C
- Phoenix Contact SAC Black, Grey Polyurethane 90 °C
- Phoenix Contact SAC Orange Polyurethane 90 °C
- Phoenix Contact SAC Orange Polyurethane 90 °C
- Phoenix Contact SAC Grey, Black Polyurethane 85 °C
