Phoenix Contact SAC 5 Core Power Cable, Black, Grey 2.5mm² +80 °C, 5 m PUR
- RS Stock No.:
- 494-760
- Mfr. Part No.:
- 1414804
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 494-760
- Mfr. Part No.:
- 1414804
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Black, Grey | |
| Cable Length | 5m | |
| Outside Diameter | 9.7mm | |
| Jacket Material | PUR | |
| Voltage | 690V | |
| Minimum Operating Temperature | 90°C | |
| Standards/Approvals | IEC 61076-2-111, RoHS Compliant | |
| Cable CSA | 2.5mm² | |
| Conductor Material | Bare Copper Wire | |
| Series | SAC | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Black, Grey | ||
Cable Length 5m | ||
Outside Diameter 9.7mm | ||
Jacket Material PUR | ||
Voltage 690V | ||
Minimum Operating Temperature 90°C | ||
Standards/Approvals IEC 61076-2-111, RoHS Compliant | ||
Cable CSA 2.5mm² | ||
Conductor Material Bare Copper Wire | ||
Series SAC | ||
Maximum Operating Temperature +80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact power cable is crafted for superior reliability in a wide array of applications, ensuring efficient power supply where its needed most. With a compelling blend of functionality and robust design, the cable boasts halogen-free PUR material that offers excellent resilience against demanding environments. This product seamlessly supports AC currents up to 16 A and voltages of 690 V, making it an ideal choice for industrial automation and other electronic systems. Designed with versatility in mind, it features a 5-position M12 connector, which significantly simplifies installation while reducing the risk of mismatched connections. Its advanced insulation properties provide durability and safety, enhancing overall operational efficiency in various settings.
Robust body material ensures longevity under strenuous conditions
Lightweight design facilitates easier handling during installation
Compliance with multiple international standards gives peace of mind
Dynamic load capacity of up to 4 million bending cycles ensures reliability
Offers exceptional resistance to oil and abrasion for durability
Adaptable to both fixed and flexible installations for versatility
Related links
- Phoenix Contact SAC Black, Grey Polyurethane 90 °C
- Phoenix Contact SAC Black, Grey Polyurethane 90 °C
- Phoenix Contact SAC Black, Grey Polyurethane 90 °C
- Phoenix Contact SAC Grey, Black Polyurethane 90 °C
- Phoenix Contact SAC Orange Polyurethane 90 °C
- Phoenix Contact SAC Orange Polyurethane 90 °C
- Phoenix Contact SAC Grey Polyurethane 80 °C
- Phoenix Contact Black, Grey Polyurethane 90 °C
