Phoenix Contact SAC 5 Core Power Cable, Black, Grey 2.5mm² 90 °C, 10 m PUR

Unavailable
RS will no longer stock this product.
RS Stock No.:
488-591
Mfr. Part No.:
1414817
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

5

Jacket Colour

Black, Grey

Cable Length

10m

Outside Diameter

9.7mm

Jacket Material

PUR

Voltage

690V

Minimum Operating Temperature

90°C

Cable CSA

2.5mm²

Standards/Approvals

IEC 61076-2-111, RoHS Compliant

Maximum Operating Temperature

90°C

Conductor Material

Bare Copper Wire

Series

SAC

COO (Country of Origin):
PL
The Phoenix Contact power cable is expertly designed to meet the demanding needs of industrial applications, ensuring reliable power supply with its robust build and precision engineering. Featuring a 5-position layout, the cable is constructed from halogen-free PUR material, renowned for its durability and resistance to environmental factors. With a length of 10 metres, it accommodates a wide range of installations while supporting AC currents up to 16 A and voltages of 690 V, making it suitable for various demanding environments.

K coding on the angled M12 socket ensures proper connectivity and prevents mismatching

IP67 rating provides excellent protection against dust and temporary immersion in water

Resistant to a wide range of temperatures, ensuring functionality in diverse settings

Boasts high insulation resistance, ensuring reliability and safety during operation

Suitable for fixed and flexible installations, making it versatile for various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy