Phoenix Contact 4 Core Power Cable, Orange 1.5mm², 2 mm² 90 °C, 15 m PUR

Subtotal (1 pack of 10 units)*

$4,552.82

(exc. GST)

$5,008.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$4,552.82$455.282

*price indicative

RS Stock No.:
488-300
Mfr. Part No.:
1421972
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

4

Jacket Colour

Orange

Cable Length

15m

Jacket Material

PUR

Outside Diameter

8.2mm

Voltage

1kV

Minimum Operating Temperature

50°C

Standards/Approvals

cUL, IEC 61076 2 111, UL

Cable CSA

1.5mm², 2mm²

Conductor Material

Bare Copper Wire

Fire Behaviour

DIN EN, Halogen Free in accordance with DIN VDE 0472 part 815, FT-2, Flame resistance according to UL

Maximum Operating Temperature

90°C

COO (Country of Origin):
PL
The Phoenix Contact Power Cable is designed to meet the demanding requirements of industrial applications, ensuring reliable performance in various environments. Engineered with 4-positions and PUR halogen-free insulation, this cable not only enhances safety but also provides excellent resistance to mechanical stress, oil, and UV radiation. The product features advanced shielding technology to reduce electromagnetic interference, making it ideal for sensitive electrical installations. With a generous length of 15 m, it offers flexibility in installation while maintaining robust power delivery capabilities of up to 12 A at 690 V. Its compact yet durable design accommodates diverse industrial needs, enabling seamless integration into existing systems.

Offers superior resistance to environmental factors ensuring long term usability

Equipped with a sophisticated shielding system for reliable performance

Features a free cable end and a socket straight M12 connection for ease of installation

Constructed with high quality materials that comply with stringent safety standards

Capable of handling dynamic loads suitable for flexible installations

Designed to perform excellently in both fixed and movable operations

Lightweight construction simplifies handling and connection during setup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy