Phoenix Contact 5-PUR SH, SAC-4P-M12MRT/ 1 4 Core Power Cable, Black 1.5mm² 90 °C, 1.5 m PUR
- RS Stock No.:
- 488-426
- Mfr. Part No.:
- 1424124
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-426
- Mfr. Part No.:
- 1424124
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Black | |
| Cable Length | 1.5m | |
| Jacket Material | PUR | |
| Outside Diameter | 9.7mm | |
| Voltage | 63V | |
| Minimum Operating Temperature | 90°C | |
| Standards/Approvals | UL Listed, UL 1581 VW1, RoHS, IEC 61076-2-111, IEC 60754-1, EN 60332-1-2, EAC, DIN VDE 0472, DIN EN 60811-2-1, DIN EN 50363-10-2, cUL Listed | |
| Cable CSA | 1.5mm² | |
| Series | 5-PUR SH, SAC-4P-M12MRT/ 1 | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Black | ||
Cable Length 1.5m | ||
Jacket Material PUR | ||
Outside Diameter 9.7mm | ||
Voltage 63V | ||
Minimum Operating Temperature 90°C | ||
Standards/Approvals UL Listed, UL 1581 VW1, RoHS, IEC 61076-2-111, IEC 60754-1, EN 60332-1-2, EAC, DIN VDE 0472, DIN EN 60811-2-1, DIN EN 50363-10-2, cUL Listed | ||
Cable CSA 1.5mm² | ||
Series 5-PUR SH, SAC-4P-M12MRT/ 1 | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable is designed for optimal performance in demanding environments. Engineered with precision, this 4-position cable features high-quality PUR halogen-free insulation, ensuring exceptional durability and resistance to environmental factors. The angled M12 connector facilitates easy installation and secure connections, making it ideal for various applications, including industrial automation and power supply. With its impressive ability to handle direct current up to 12 A at a nominal voltage of 63 V, this cable ensures efficient power transmission while protecting against incorrect connections with its dedicated T-coding. Whether you're in a factory setting or setting up charging infrastructure, this cable promises reliability and safety.
Durable PUR halogen free material ensures long lasting use
The angled M12 connector simplifies installation in tight spaces
Designed for use in demanding applications showcasing high resistance to oil and environmental conditions
Features advanced shielding technology to reduce electromagnetic interference
Tested for over 4 million bending cycles ensuring flexibility and longevity
IP65 and IP67 rated for robust protection against dust and water ingress
Compatible with a wide range of accessories for enhanced functionality
Related links
- Phoenix Contact 5-PUR PE SH 1.5 m 4 Core Power Cable, Orange Polyurethane 90 °C
- Phoenix Contact SAC Grey, Black Polyurethane 90 °C
- Phoenix Contact SAC Grey, Black Polyurethane 90 °C
- Phoenix Contact 0-PUR/M12FST 20 m 4 Core Power Cable Grey Polyurethane 80 °C
- Phoenix Contact 0-PUR/M12FSS PE 4 m 3 Core Power Cable Black Polyurethane 85 °C
- Phoenix Contact SAC Orange Polyurethane 90 °C
- Phoenix Contact SAC Black, Grey Polyurethane 90 °C
- Phoenix Contact SAC Black, Grey Polyurethane 90 °C
